-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47853-1-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3710 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
595-TLV76033DBZR
|
Mouser Electronics | LDO Voltage Regulators 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125 RoHS: Compliant | 58094 |
|
$0.0630 / $0.4100 | Buy Now |
DISTI #
TLV76033DBZR
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.1A, SOT23-3, SMD, ±4% Min Qty: 1 | 0 |
|
$0.1020 / $0.7540 | RFQ |
|
Ameya Holding Limited | IC REG LINEAR 3.3V 100MA SOT23-3 | 434134 |
|
RFQ | |
|
LCSC | 100mA null 3.3V Positive electrode 30V SOT-23-3 Linear Voltage Regulators (LDO) ROHS | 1295 |
|
$0.0694 / $0.1397 | Buy Now |
|
Sense Electronic Company Limited | SOT-23 | 9000 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR 3.3V 100MA SOT23-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 | 67673 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV76033DBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV76033DBZR
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-10-05 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV76033DBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV76033DBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV76033DBZT | 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125 | Texas Instruments | TLV76033DBZR vs TLV76033DBZT |