-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV803EA29RDBZRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8258 In Stock |
|
$0.1409 / $0.4800 | Buy Now |
DISTI #
595-TLV803EA29RDBZR
|
Mouser Electronics | Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 RoHS: Compliant | 5401 |
|
$0.1370 / $0.4800 | Buy Now |
|
Ameya Holding Limited | 1250025 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV803EA29RDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV803EA29RDBZR
Texas Instruments
Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-15 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV803EA29RDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV803EA29RDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM803SAKSZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | Analog Devices Inc | TLV803EA29RDBZR vs ADM803SAKSZ-REEL7 |
TPS3836K33QDBVRQ1 | Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | TLV803EA29RDBZR vs TPS3836K33QDBVRQ1 |
MAX812SEUS+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | TLV803EA29RDBZR vs MAX812SEUS+T |
TPS3837K33DBVTG4 | Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TLV803EA29RDBZR vs TPS3837K33DBVTG4 |
TLV810EA29DBZR | Low-power voltage supervisor (reset IC) with active-high push-pull output 3-SOT-23 -40 to 125 | Texas Instruments | TLV803EA29RDBZR vs TLV810EA29DBZR |
TPS3838K33DBVTG4 | Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TLV803EA29RDBZR vs TPS3838K33DBVTG4 |
MIC812SU | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | TLV803EA29RDBZR vs MIC812SU |
MIC812SU | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SOT-143, 4 PIN | Micrel Inc | TLV803EA29RDBZR vs MIC812SU |
PT7M7825STAEX | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | TLV803EA29RDBZR vs PT7M7825STAEX |
PTLV803EB29DBZR | Low-power 3-pin voltage supervisor (reset IC) with active-low open-drain reset 3-SOT-23 -40 to 125 | Texas Instruments | TLV803EA29RDBZR vs PTLV803EB29DBZR |