-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV809J25DBVT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
36233 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-27715-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1250 In Stock |
|
$0.4137 / $1.0700 | Buy Now |
DISTI #
595-TLV809J25DBVT
|
Mouser Electronics | Supervisory Circuits 3Pin Supply Vltg Sup RoHS: Compliant | 134 |
|
$0.4130 / $1.0600 | Buy Now |
|
Rochester Electronics | TLV809 3-pin voltage supervisor (reset IC) with active-low push-pull reset RoHS: Compliant Status: Active Min Qty: 1 | 36233 |
|
$0.3967 / $0.4667 | Buy Now |
|
Ameya Holding Limited | IC VOLT SUPERVISOR 2.25V SOT23-3 | 18440 |
|
RFQ | |
|
Chip1Cloud | IC VOLT SUPERVISOR 2.25V SOT23-3 | 82500 |
|
RFQ | |
|
Perfect Parts Corporation | 215 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV809J25DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV809J25DBVT
Texas Instruments
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV809J25DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV809J25DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3705-50DGNR | Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85 | Texas Instruments | TLV809J25DBVT vs TPS3705-50DGNR |
TPS3707-25DR | Processor supervisor with power fail 8-SOIC -40 to 85 | Texas Instruments | TLV809J25DBVT vs TPS3707-25DR |
TPS3707-50Y | 1-CHANNEL POWER SUPPLY SUPPORT CKT, UUC8, DIE-8 | Texas Instruments | TLV809J25DBVT vs TPS3707-50Y |
TPS3707-25DGNRG4 | Processor supervisor with power fail 8-HVSSOP -40 to 85 | Texas Instruments | TLV809J25DBVT vs TPS3707-25DGNRG4 |
TLC7725IPE4 | Micropower Supply Voltage Supervisor 8-PDIP -40 to 85 | Texas Instruments | TLV809J25DBVT vs TLC7725IPE4 |
TLC7733QPE4 | Voltage Supervisor with Programmable Time Delay 8-PDIP -40 to 125 | Texas Instruments | TLV809J25DBVT vs TLC7733QPE4 |
TLC7733QP | Voltage supervisor with programmable delay time 8-PDIP -40 to 125 | Texas Instruments | TLV809J25DBVT vs TLC7733QP |
TPS3707-25DRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLV809J25DBVT vs TPS3707-25DRG4 |
TPS3707-25DG4 | Processor supervisor with power fail 8-SOIC -40 to 85 | Texas Instruments | TLV809J25DBVT vs TPS3707-25DG4 |
TPS3705-50D | Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85 | Texas Instruments | TLV809J25DBVT vs TPS3705-50D |