-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28210-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
435 In Stock |
|
$0.3356 / $0.8900 | Buy Now |
DISTI #
595-TLV809K33DBZT
|
Mouser Electronics | Supervisory Circuits 3P Supply Vltg Super RoHS: Compliant | 1000 |
|
$0.3460 / $0.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 111 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 88 |
|
$0.5000 / $1.0000 | Buy Now | |
|
Rochester Electronics | TLV809 3-pin voltage supervisor (reset IC) with active-low push-pull reset RoHS: Compliant Status: Active Min Qty: 1 | 551 |
|
$0.3322 / $0.3908 | Buy Now |
|
Ameya Holding Limited | TLV809K33DBZT 电压监控器, 2.87V, 3针 SOT-23封装 | 519613 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV809K33DBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV809K33DBZT
Texas Instruments
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV809K33DBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV809K33DBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV803EF29DBZR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | Texas Instruments | TLV809K33DBZT vs TLV803EF29DBZR |
TPS3707-33DGN | Processor supervisor with power fail 8-HVSSOP -40 to 85 | Texas Instruments | TLV809K33DBZT vs TPS3707-33DGN |
TPS3705-33DGN | Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85 | Texas Instruments | TLV809K33DBZT vs TPS3705-33DGN |
TLV809ED29DBZR | Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 | Texas Instruments | TLV809K33DBZT vs TLV809ED29DBZR |
TPS3705-33DG4 | Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125 | Texas Instruments | TLV809K33DBZT vs TPS3705-33DG4 |
V62/06636-02XE | Enhanced Product 3-Pin Supply Voltage Supervisor 3-SOT-23 -55 to 125 | Texas Instruments | TLV809K33DBZT vs V62/06636-02XE |
TLV803ED29DBZR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | Texas Instruments | TLV809K33DBZT vs TLV803ED29DBZR |
TPS3707-33DR | Processor supervisor with power fail 8-SOIC -40 to 85 | Texas Instruments | TLV809K33DBZT vs TPS3707-33DR |
TPS3707-33D | Processor supervisor with power fail 8-SOIC -40 to 85 | Texas Instruments | TLV809K33DBZT vs TPS3707-33D |
TPS3809K33DBVR | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TLV809K33DBZT vs TPS3809K33DBVR |