| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTLV9024QPWRQ1 | Texas Instruments | Check for Price | Comparator, 4 Func, 1500uV Offset-Max, 150ns Response Time, CMOS, PDSO14 | TLV9024PWR vs PTLV9024QPWRQ1 |
| TLV9024QPWRQ1 | Texas Instruments | Check for Price | Comparator, 4 Func, 1500uV Offset-Max, 150ns Response Time, PDSO14 | TLV9024PWR vs TLV9024QPWRQ1 |
Part Details for TLV9024PWR by Texas Instruments
Results Overview of TLV9024PWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9024PWR Information
TLV9024PWR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9024PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLV9024PWR
|
Mouser Electronics | Analog Comparators High-performance qu ad low-voltage open- RoHS: Compliant | 1171 |
|
$0.8980 / $1.8400 | Buy Now |
|
|
Ameya Holding Limited | 129427 |
|
RFQ |
US Tariff Estimator: TLV9024PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV9024PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9024PWR Part Data Attributes
|
|
TLV9024PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9024PWR
Texas Instruments
Comparator, 4 Func, 2000uV Offset-Max, 150ns Response Time, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Bias Current-Max (IIB) @25C | 0.000005 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 150 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.14 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV9024PWR
This table gives cross-reference parts and alternative options found for TLV9024PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9024PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV9024PWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TLV9024PWR evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The output capacitor selection depends on the output voltage, output current, and desired transient response. A general guideline is to use a low-ESR ceramic capacitor with a value between 10uF to 22uF. The TLV9024PWR datasheet provides a more detailed capacitor selection guide.
-
The TLV9024PWR has an absolute maximum input voltage rating of 18V. However, the recommended operating input voltage range is 2.7V to 15V. Exceeding the absolute maximum rating can damage the device.
-
The TLV9024PWR has an operating junction temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to follow the thermal management guidelines in the datasheet and ensure proper heat sinking to maintain a safe operating temperature.
-
Oscillations or instability issues can be caused by improper PCB layout, inadequate output capacitance, or incorrect component selection. To troubleshoot, check the PCB layout against the recommended layout, ensure the output capacitor meets the recommended specifications, and verify that the input and output voltages are within the recommended operating range.