Part Details for TLV9030DBVR by Texas Instruments
Results Overview of TLV9030DBVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9030DBVR Information
TLV9030DBVR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9030DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV9030DBVRDKR-ND
|
DigiKey | IC COMPARATOR 1CH SOT-23-5 Min Qty: 1 Container: Digi-Reel |
2940 Digi-Reel® |
|
$0.6698 / $1.3100 | Buy Now |
|
DISTI #
296-TLV9030DBVRTR-ND
|
DigiKey | IC COMPARATOR 1CH SOT-23-5 Min Qty: 3000 Container: Tape & Reel |
2940 Tape & Reel |
|
$0.5672 / $0.5948 | Buy Now |
|
DISTI #
296-TLV9030DBVRCT-ND
|
DigiKey | IC COMPARATOR 1CH SOT-23-5 Min Qty: 1 Container: Cut Tape |
2940 Cut Tape |
|
$0.6698 / $1.3100 | Buy Now |
US Tariff Estimator: TLV9030DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV9030DBVR Part Data Attributes
|
|
TLV9030DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9030DBVR
Texas Instruments
Comparator, 1 Func, 1500uV Offset-Max, 115ns Response Time, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Bias Current-Max (IIB) @25C | 0.000005 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 115 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 0.035 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |