-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9042IDSGRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19669 In Stock |
|
$0.3043 / $0.9100 | Buy Now |
DISTI #
595-TLV9042IDSGR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-uA) op amp 8-WSON -40 to 125 RoHS: Compliant | 9883 |
|
$0.3040 / $0.9100 | Buy Now |
|
Ameya Holding Limited | 164692 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8WSON | 326 |
|
$0.2954 / $0.4767 | Buy Now |
|
Chips Pulse Industry Limited | DFN-8-EP(2x2) Operational Amplifier ROHS Purchase Online, Ship Immediately | 511 |
|
$0.2713 / $0.3357 | Buy Now |
|
LCSC | WSON-8-EP(2x2) Operational Amplifier ROHS | 326 |
|
$0.3014 / $0.4864 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8WSON / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) | 19780 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9042IDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9042IDSGR
Texas Instruments
Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-05-14 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000012 µA | |
Bias Current-Max (IIB) @25C | 0.000012 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00003 µA | |
Input Offset Voltage-Max | 2250 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -3 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.026 mA | |
Supply Voltage Limit-Max | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 316227 | |
Wideband | NO |
This table gives cross-reference parts and alternative options found for TLV9042IDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9042IDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV9042IPWR | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-TSSOP -40 to 125 | Texas Instruments | TLV9042IDSGR vs TLV9042IPWR |
MAX9912EKA+ | 200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | TLV9042IDSGR vs MAX9912EKA+ |
MAX9912EKA+T | 200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | TLV9042IDSGR vs MAX9912EKA+T |
AD8617ARZ | Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp | Analog Devices Inc | TLV9042IDSGR vs AD8617ARZ |
TLV9042IDDFR | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-SOT-23-THIN -40 to 125 | Texas Instruments | TLV9042IDSGR vs TLV9042IDDFR |
MCP6052-E/MNY | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | TLV9042IDSGR vs MCP6052-E/MNY |
TLV9002SIDGSR | Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 10-VSSOP -40 to 125 | Texas Instruments | TLV9042IDSGR vs TLV9002SIDGSR |
MCP6062T-E/MNY | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | TLV9042IDSGR vs MCP6062T-E/MNY |
AD8542ARUZ-REEL | General-Purpose CMOS Dual Rail-to-Rail Amplifier | Analog Devices Inc | TLV9042IDSGR vs AD8542ARUZ-REEL |
MCP6062-E/SN | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TLV9042IDSGR vs MCP6062-E/SN |