Part Details for MCP6062T-E/MNY by Microchip Technology Inc
Overview of MCP6062T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6062T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T9250
|
Newark | Opamp, 730Khz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:730Khz, Slew Rate:0.25V/Μs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Tdfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip MCP6062T-E/MNY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4484 |
|
$1.0400 / $1.3100 | Buy Now |
DISTI #
64T1909
|
Newark | Dual 1.8V 600Khz Op Amp, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6062T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
MCP6062T-E/MNYCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9956 In Stock |
|
$0.9900 / $1.2900 | Buy Now |
DISTI #
MCP6062T-E/MNY
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6062T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.2900 | Buy Now |
DISTI #
579-MCP6062T-E/MNY
|
Mouser Electronics | Precision Amplifiers Dual 1.8V 600kHz Op Amp E temp RoHS: Compliant | 3939 |
|
$0.9900 / $1.2900 | Buy Now |
DISTI #
MCP6062T-E/MNY
|
Microchip Technology Inc | Dual 1.8V 600kHz Op Amp, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 22080 |
|
$0.9400 / $1.2900 | Buy Now |
DISTI #
70388929
|
RS | MCP6062T-E/MNY, Dual Precision OpAmp,730kHz Rail-Rail,1.8 to 6V,8-Pin TDFN | Microchip Technology Inc. MCP6062T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | MCP6062 Series 6 V 730 kHz Rail-to-Rail I/O Operational Amplifier-TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8940 / $1.8720 | Buy Now |
DISTI #
MCP6062T-E/MNY
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6062T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.2900 | Buy Now |
Part Details for MCP6062T-E/MNY
MCP6062T-E/MNY CAD Models
MCP6062T-E/MNY Part Data Attributes:
|
MCP6062T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6062T-E/MNY
Microchip Technology Inc
DUAL OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.18 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 730 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP6062T-E/MNY
This table gives cross-reference parts and alternative options found for MCP6062T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6062T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV9002IDGKT | Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-VSSOP -40 to 125 | Texas Instruments | MCP6062T-E/MNY vs TLV9002IDGKT |
MCP6052-E/MNY | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP6062T-E/MNY vs MCP6052-E/MNY |
TLV9002QDRQ1 | Automotive-grade, dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-SOIC -40 to 125 | Texas Instruments | MCP6062T-E/MNY vs TLV9002QDRQ1 |
TLV9042IPWR | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-TSSOP -40 to 125 | Texas Instruments | MCP6062T-E/MNY vs TLV9042IPWR |
AD8617WARZ-R7 | Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp | Analog Devices Inc | MCP6062T-E/MNY vs AD8617WARZ-R7 |
AD8542ARZ-REEL | General-Purpose CMOS Dual Rail-to-Rail Amplifier | Analog Devices Inc | MCP6062T-E/MNY vs AD8542ARZ-REEL |
AD8617ARZ-REEL | Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp | Analog Devices Inc | MCP6062T-E/MNY vs AD8617ARZ-REEL |
MAX9912EKA+T | 200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP6062T-E/MNY vs MAX9912EKA+T |
AD8617WARZ-RL | Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp | Analog Devices Inc | MCP6062T-E/MNY vs AD8617WARZ-RL |
TLV9002IDDFR | Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-SOT-23-THIN -40 to 125 | Texas Instruments | MCP6062T-E/MNY vs TLV9002IDDFR |