| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP604-I/ST | Microchip Technology Inc | $1.1868 | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 | TLV9054SIRTER vs MCP604-I/ST |
| MCP604-I/SL | Microchip Technology Inc | $1.2306 | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 | TLV9054SIRTER vs MCP604-I/SL |
| MCP604T-E/SL | Microchip Technology Inc | $1.3145 | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | TLV9054SIRTER vs MCP604T-E/SL |
| TLV9054IDR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | TLV9054SIRTER vs TLV9054IDR |
| MCP604T-I/SLG | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 | TLV9054SIRTER vs MCP604T-I/SLG |
| MCP604T-I/ST | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 | TLV9054SIRTER vs MCP604T-I/ST |
| MCP604T-I/SN | Telcom Semiconductor Inc | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLV9054SIRTER vs MCP604T-I/SN |
| MCP604-I/SLG | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 | TLV9054SIRTER vs MCP604-I/SLG |
| TLV9054IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | TLV9054SIRTER vs TLV9054IPWR |
| MCP604-I/SN | Telcom Semiconductor Inc | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLV9054SIRTER vs MCP604-I/SN |
Part Details for TLV9054SIRTER by Texas Instruments
Results Overview of TLV9054SIRTER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9054SIRTER Information
TLV9054SIRTER by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV9054SIRTER | Texas Instruments | 5-MHz, 15-V/µs high slew-rate, RRIO op amp 16-WQFN -40 to 125 |
Price & Stock for TLV9054SIRTER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-53560-6-ND
|
DigiKey | IC OP AMP 4CH 16-WQFN Min Qty: 1 Container: Digi-Reel |
2746 Digi-Reel® |
|
$1.2515 / $2.2700 | Buy Now |
|
DISTI #
296-53560-2-ND
|
DigiKey | IC OP AMP 4CH 16-WQFN Min Qty: 3000 Container: Tape & Reel |
2746 Tape & Reel |
|
$1.1355 / $1.1587 | Buy Now |
|
DISTI #
296-53560-1-ND
|
DigiKey | IC OP AMP 4CH 16-WQFN Min Qty: 1 Container: Cut Tape |
2746 Cut Tape |
|
$1.2515 / $2.2700 | Buy Now |
|
DISTI #
595-TLV9054SIRTER
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 5.5-V 5-MHz 15- V/ s slew rate R RoHS: Compliant | 44323 |
|
$1.0800 / $2.2700 | Buy Now |
|
|
Chip Stock | Quad, 5.5-V, 5-MHz, 15-V/μs slew rate, RRIO operational amplifier for cost-optimized applications 16-WQFN -40 to 125 | 8450 |
|
RFQ |
US Tariff Estimator: TLV9054SIRTER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV9054SIRTER CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9054SIRTER Part Data Attributes
|
|
TLV9054SIRTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9054SIRTER
Texas Instruments
Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PQCC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-03-14 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000525 µA | |
| Bias Current-Max (IIB) @25C | 0.000018 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1600 µV | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Min | 158489.3192 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLV9054SIRTER
This table gives cross-reference parts and alternative options found for TLV9054SIRTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9054SIRTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV9054SIRTER Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TLV9054SIRTER evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The output capacitor selection depends on the output voltage, output current, and desired transient response. A general guideline is to use a low-ESR ceramic capacitor with a value between 1uF to 10uF. TI also provides a capacitor selection guide in the datasheet.
-
Although the datasheet specifies a maximum input voltage of 5.5V, TI recommends limiting the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
Yes, the TLV9054SIRTER is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. TI recommends following the recommended operating conditions and derating the device's performance accordingly.
-
To ensure EMC, follow proper PCB layout and design guidelines, use shielding and filtering components, and ensure that the device is properly decoupled. TI also provides EMC guidelines in the datasheet and application notes.