-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 1.1-MHz, low-power operational amplifier 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9102IDSGRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRC 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9780 In Stock |
|
$0.4479 / $1.1500 | Buy Now |
DISTI #
595-TLV9102IDSGR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 16-V, 1.1-MHz, low-power operational amplifier 8-WSON -40 to 125 RoHS: Compliant | 7702 |
|
$0.3910 / $1.0000 | Buy Now |
|
Ameya Holding Limited | 196600 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRC 8WSON | 167 |
|
$0.5921 / $0.8582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9102IDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9102IDSGR
Texas Instruments
Dual, 16-V, 1.1-MHz, low-power operational amplifier 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-07-28 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 |
This table gives cross-reference parts and alternative options found for TLV9102IDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9102IDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2402IDG4 | Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV9102IDSGR vs TLV2402IDG4 |
TLV9102IPWR | Dual, 16-V, 1.1-MHz, low-power operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | TLV9102IDSGR vs TLV9102IPWR |
LT6004IMS8 | Operational Amplifier, 2 Func, 1050uV Offset-Max, PDSO8 | Analog Devices Inc | TLV9102IDSGR vs LT6004IMS8 |
TLV9102IDR | Dual, 16-V, 1.1-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV9102IDSGR vs TLV9102IDR |
LT6004HMS8#TRPBF | Dual 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp | Analog Devices Inc | TLV9102IDSGR vs LT6004HMS8#TRPBF |
ADA4665-2ARMZ-RL | 16 V, 1 MHz, CMOS RRIO, Dual Op Amp | Analog Devices Inc | TLV9102IDSGR vs ADA4665-2ARMZ-RL |
ADA4665-2ARMZ-R7 | 16 V, 1 MHz, CMOS RRIO, Dual Op Amp | Analog Devices Inc | TLV9102IDSGR vs ADA4665-2ARMZ-R7 |
LT6004IMS8#PBF | LT6004 - Dual 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TLV9102IDSGR vs LT6004IMS8#PBF |
TLV2402IDR | Dual, 16-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV9102IDSGR vs TLV2402IDR |
LT6004IMS8 | LT6004 - Dual 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TLV9102IDSGR vs LT6004IMS8 |