| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADA4661-2ARMZ | Analog Devices Inc | $2.2126 | Operational Amplifier, 2 Func, 600uV Offset-Max, CMOS, PDSO8 | TLV9152IPWR vs ADA4661-2ARMZ |
| ADA4661-2ARMZ-RL | Analog Devices Inc | $2.8517 | Operational Amplifier, 2 Func, 600uV Offset-Max, CMOS, PDSO8 | TLV9152IPWR vs ADA4661-2ARMZ-RL |
| ADA4661-2ARMZ-R7 | Analog Devices Inc | $2.9320 | Operational Amplifier, 2 Func, 600uV Offset-Max, CMOS, PDSO8 | TLV9152IPWR vs ADA4661-2ARMZ-R7 |
| OP279GRU | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 | TLV9152IPWR vs OP279GRU |
| OP279GRU-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 | TLV9152IPWR vs OP279GRU-REEL |
| TLV9152QDRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 895uV Offset-Max, PDSO8 | TLV9152IPWR vs TLV9152QDRQ1 |
| TLV9152IDDFR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8 | TLV9152IPWR vs TLV9152IDDFR |
| PTLV9152QDGKRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, PDSO8 | TLV9152IPWR vs PTLV9152QDGKRQ1 |
| ADA4661-2ACPZ-RL | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 600uV Offset-Max, CMOS, PDSO8 | TLV9152IPWR vs ADA4661-2ACPZ-RL |
| TLV9152SIRUGR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PQCC10 | TLV9152IPWR vs TLV9152SIRUGR |
Part Details for TLV9152IPWR by Texas Instruments
Results Overview of TLV9152IPWR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9152IPWR Information
TLV9152IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV9152IPWR | Texas Instruments | Dual, 16-V, 4.5-MHz, low-power operational amplifier 8-TSSOP -40 to 125 |
Price & Stock for TLV9152IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV9152IPWRTR-ND
|
DigiKey | IC OP AMP 2CH 8-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6451 / $0.6848 | Buy Now |
|
DISTI #
296-TLV9152IPWRDKR-ND
|
DigiKey | IC OP AMP 2CH 8-TSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.7191 / $1.3900 | Buy Now |
|
DISTI #
296-TLV9152IPWRCT-ND
|
DigiKey | IC OP AMP 2CH 8-TSSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.7191 / $1.3900 | Buy Now |
|
DISTI #
595-TLV9152IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 16-V 4.5-MHz lo w-power operation RoHS: Compliant | 92 |
|
$0.6650 / $1.3900 | Buy Now |
|
DISTI #
TLV9152IPWR
|
TME | IC: operational amplifier, 4.5MHz, Ch: 2, 2.7÷16VDC, TSSOP8, 0.78mV Min Qty: 1 | 0 |
|
$0.6580 / $1.1500 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ | |
|
|
Chip Stock | IC OPAMP GP 2 CIRCUIT 8TSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP | 24744 |
|
RFQ |
US Tariff Estimator: TLV9152IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV9152IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9152IPWR Part Data Attributes
|
|
TLV9152IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9152IPWR
Texas Instruments
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-11-22 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 750 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 21 V/Us | |
| Supply Current-Max | 1.37 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4500 | |
| Voltage Gain-Min | 158489.3192 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLV9152IPWR
This table gives cross-reference parts and alternative options found for TLV9152IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9152IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV9152IPWR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV9152IPWR is 42V, but it's recommended to keep it below 40V for reliable operation.
-
To ensure stability, use a minimum output capacitance of 10uF, keep the input and output capacitors close to the device, and use a low-ESR capacitor. Additionally, avoid using long traces and minimize the PCB layout's inductance.
-
The minimum input voltage required for the TLV9152IPWR to operate is 2.5V, but it's recommended to keep it above 3V for reliable startup and operation.
-
Yes, the TLV9152IPWR is rated for operation up to 150°C, but it's essential to consider the device's power dissipation and thermal management to ensure reliable operation.
-
The output voltage of the TLV9152IPWR can be calculated using the formula: Vout = (R1 / R2) * (Vref - Vfb), where R1 and R2 are the feedback resistors, Vref is the internal reference voltage, and Vfb is the feedback voltage.