| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV9152IDR | Texas Instruments | $0.5177 | Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8 | TLV9152SIRUGR vs TLV9152IDR |
| ADA4661-2ARMZ-RL | Analog Devices Inc | $2.8517 | Operational Amplifier, 2 Func, 600uV Offset-Max, CMOS, PDSO8 | TLV9152SIRUGR vs ADA4661-2ARMZ-RL |
| ADA4661-2ACPZ-R7 | Analog Devices Inc | $2.8569 | Operational Amplifier, 2 Func, 600uV Offset-Max, CMOS, PDSO8 | TLV9152SIRUGR vs ADA4661-2ACPZ-R7 |
| ADA4661-2ARMZ-R7 | Analog Devices Inc | $2.9320 | Operational Amplifier, 2 Func, 600uV Offset-Max, CMOS, PDSO8 | TLV9152SIRUGR vs ADA4661-2ARMZ-R7 |
| PTLV9152QDGKRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, PDSO8 | TLV9152SIRUGR vs PTLV9152QDGKRQ1 |
| ADA4661-2ACPZ-RL | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 600uV Offset-Max, CMOS, PDSO8 | TLV9152SIRUGR vs ADA4661-2ACPZ-RL |
| OP279GRU-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 | TLV9152SIRUGR vs OP279GRU-REEL |
| TLV9152QDRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 895uV Offset-Max, PDSO8 | TLV9152SIRUGR vs TLV9152QDRQ1 |
| OP279GRU | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 | TLV9152SIRUGR vs OP279GRU |
| OP279GRUZ-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 | TLV9152SIRUGR vs OP279GRUZ-REEL |
Part Details for TLV9152SIRUGR by Texas Instruments
Results Overview of TLV9152SIRUGR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9152SIRUGR Information
TLV9152SIRUGR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9152SIRUGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV9152SIRUGRTR-ND
|
DigiKey | IC OP AMP 2CH 10-X2QFN Min Qty: 3000 Container: Tape & Reel |
15590 Tape & Reel |
|
$0.9735 / $1.0048 | Buy Now |
|
DISTI #
296-TLV9152SIRUGRCT-ND
|
DigiKey | IC OP AMP 2CH 10-X2QFN Min Qty: 1 Container: Cut Tape |
15590 Cut Tape |
|
$1.0801 / $2.0000 | Buy Now |
|
DISTI #
296-TLV9152SIRUGRDKR-ND
|
DigiKey | IC OP AMP 2CH 10-X2QFN Min Qty: 1 Container: Digi-Reel |
15590 Digi-Reel® |
|
$1.0801 / $2.0000 | Buy Now |
|
DISTI #
595-TLV9152SIRUGR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 16-V 4.5-MHz lo w-power operation RoHS: Compliant | 1424 |
|
$0.9560 / $1.9500 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±8V/16V 10-Pin X2QFN T/R Min Qty: 1 | 2600 |
|
$0.7425 / $2.2500 | Buy Now |
|
|
Quest Components | 2080 |
|
$0.8250 / $3.0000 | Buy Now | |
|
|
Quest Components | 2080 |
|
$1.3500 / $3.6000 | Buy Now | |
|
DISTI #
TLV9152SIRUGR
|
TME | IC: operational amplifier, 4.5MHz, Ch: 2, 2.7÷16VDC, X2QFN10, 10pA Min Qty: 3000 | 0 |
|
$1.1000 | RFQ |
US Tariff Estimator: TLV9152SIRUGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV9152SIRUGR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9152SIRUGR Part Data Attributes
|
|
TLV9152SIRUGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9152SIRUGR
Texas Instruments
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PQCC10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | X2qfn-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2020-09-12 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 750 µV | |
| JESD-30 Code | R-PQCC-N10 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC10,.06X.08,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.4 Mm | |
| Slew Rate-Nom | 21 V/Us | |
| Supply Current-Max | 1.37 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4500 | |
| Voltage Gain-Min | 158489.3192 | |
| Wideband | No | |
| Width | 1.5 Mm |
Alternate Parts for TLV9152SIRUGR
This table gives cross-reference parts and alternative options found for TLV9152SIRUGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9152SIRUGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV9152SIRUGR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLV9152SIRUGR is 1.4W. However, it's recommended to keep the junction temperature below 150°C to ensure reliable operation.
-
The input capacitor should be chosen based on the input voltage ripple requirement. A minimum of 1uF ceramic capacitor is recommended, but a larger value may be needed for higher input voltages or tighter ripple requirements.
-
The minimum input voltage required for TLV9152SIRUGR is 2.7V, but it's recommended to use a minimum of 3V to ensure stable operation.
-
Yes, TLV9152SIRUGR is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper thermal design and heat sinking to maintain reliable operation.
-
To ensure stability, follow the recommended PCB layout guidelines, use a minimum of 1uF input capacitor, and ensure the output capacitor is properly sized. Additionally, avoid using long traces and minimize parasitic inductance.