| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV9154QPWRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 895uV Offset-Max, PDSO14 | TLV9154IDR vs TLV9154QPWRQ1 |
| MCP6H84T-E/SL | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, CMOS, PDSO14 | TLV9154IDR vs MCP6H84T-E/SL |
| MCP6H84T-E/STVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, CMOS, PDSO14 | TLV9154IDR vs MCP6H84T-E/STVAO |
| MCP6H84-E/ST | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, CMOS, PDSO14 | TLV9154IDR vs MCP6H84-E/ST |
| TLV9154IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 830uV Offset-Max, CMOS, PDSO14 | TLV9154IDR vs TLV9154IPWR |
Part Details for TLV9154IDR by Texas Instruments
Results Overview of TLV9154IDR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9154IDR Information
TLV9154IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9154IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLV9154IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 16-V 4.5-MHz lo w-power operation RoHS: Compliant | 6225 |
|
$1.1800 / $2.1800 | Buy Now |
|
DISTI #
TLV9154IDR
|
TME | IC: operational amplifier, 4.5MHz, Ch: 4, 2.7÷16VDC, SO14, 0.88mV Min Qty: 1 | 0 |
|
$0.9800 / $1.4700 | RFQ |
|
|
Chip Stock | IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC | 14110 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 4 Func, 830uV Offset-Max, PDSO14 | 8978 |
|
RFQ |
US Tariff Estimator: TLV9154IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV9154IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9154IDR Part Data Attributes
|
|
TLV9154IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9154IDR
Texas Instruments
Operational Amplifier, 4 Func, 830uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2020-08-22 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 830 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 21 V/Us | |
| Supply Current-Max | 2.74 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4500 | |
| Voltage Gain-Min | 158489.3192 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV9154IDR
This table gives cross-reference parts and alternative options found for TLV9154IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9154IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV9154IDR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV9154IDR is 42V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure stability of the output voltage, it's recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitance should be at least 1uF.
-
The minimum input voltage required for the TLV9154IDR to operate is 2.5V, but it's recommended to keep it above 2.7V for reliable startup.
-
Yes, the TLV9154IDR can operate in a high-temperature environment up to 150°C, but the output current should be derated accordingly to prevent overheating.
-
The output voltage of the TLV9154IDR can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.