Part Details for TLV9154IDYYR by Texas Instruments
Results Overview of TLV9154IDYYR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9154IDYYR Information
TLV9154IDYYR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV9154IDYYR | Texas Instruments | Quad, 16-V, 4.5-MHz, low-power operational amplifier 14-SOT-23-THIN -40 to 125 |
Price & Stock for TLV9154IDYYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV9154IDYYR-ND
|
DigiKey | MEMORY Min Qty: 3000 Container: Bulk |
0 Bulk |
|
$1.1319 | Buy Now |
|
DISTI #
595-TLV9154IDYYR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 16-V 4.5-MHz lo w-power operation RoHS: Compliant | 1916 |
|
$1.0200 / $2.0700 | Buy Now |
US Tariff Estimator: TLV9154IDYYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV9154IDYYR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9154IDYYR Part Data Attributes
|
|
TLV9154IDYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9154IDYYR
Texas Instruments
Operational Amplifier, 4 Func, 830uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 830 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 4.2 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.14,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 21 V/Us | |
| Supply Current-Max | 2.74 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4500 | |
| Voltage Gain-Min | 158489 | |
| Wideband | Yes | |
| Width | 2 Mm |
TLV9154IDYYR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TLV9154 Evaluation Module User's Guide (SLAU685). It's essential to follow this layout to minimize noise and ensure optimal performance. Key considerations include keeping the input and output traces short, using a solid ground plane, and placing decoupling capacitors close to the device.
-
The selection of input and output capacitors depends on the specific application requirements. Texas Instruments recommends using X5R or X7R ceramic capacitors with a minimum capacitance of 1 μF for the input and output. The capacitor values should be chosen based on the desired ripple rejection, output impedance, and stability requirements.
-
The maximum allowed input voltage for the TLV9154IDYYR is 42 V. Exceeding this voltage can cause damage to the device. It's essential to ensure that the input voltage remains within the recommended operating range to maintain device reliability and performance.
-
To ensure stability, it's crucial to follow the recommended PCB layout, use the correct input and output capacitors, and maintain a minimum output capacitance of 1 μF. Additionally, the device should be operated within the recommended operating conditions, and the input voltage should be well-regulated. If oscillations occur, check the PCB layout, decoupling, and input/output capacitance values.
-
The TLV9154IDYYR has a thermal derating of 13.3 mW/°C above 25°C. This means that the device's power dissipation capability decreases as the temperature increases. To ensure reliable operation, it's essential to consider the thermal derating when designing the system, especially in high-temperature applications.