Part Details for TLV9154IPWR by Texas Instruments
Results Overview of TLV9154IPWR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9154IPWR Information
TLV9154IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9154IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV9154IPWRDKR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.3602 / $2.4400 | Buy Now |
|
DISTI #
296-TLV9154IPWRCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.3602 / $2.4400 | Buy Now |
|
DISTI #
296-TLV9154IPWRTR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.2321 / $1.2738 | Buy Now |
|
DISTI #
595-TLV9154IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 16-V 4.5-MHz lo w-power operation RoHS: Compliant | 0 |
|
$1.3000 / $2.1600 | Order Now |
|
DISTI #
595-TLV9154IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 16-V 4.5-MHz lo w-power operation RoHS: Compliant | 0 |
|
$1.3000 / $2.1600 | Order Now |
|
DISTI #
TLV9154IPWR
|
TME | IC: operational amplifier, 4.5MHz, Ch: 4, 2.7÷16VDC, TSSOP14, 10pA Min Qty: 2000 | 0 |
|
$1.4100 | RFQ |
|
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 14TSSOP | 1730 |
|
$7.6241 / $11.4361 | Buy Now |
US Tariff Estimator: TLV9154IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV9154IPWR
TLV9154IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9154IPWR Part Data Attributes
|
|
TLV9154IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9154IPWR
Texas Instruments
Operational Amplifier, 4 Func, 830uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2020-08-22 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 830 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 21 V/Us | |
| Supply Current-Max | 2.74 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4500 | |
| Voltage Gain-Min | 158489.3192 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV9154IPWR
This table gives cross-reference parts and alternative options found for TLV9154IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9154IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV9154IDR | Texas Instruments | $0.7707 | Operational Amplifier, 4 Func, 830uV Offset-Max, CMOS, PDSO14 | TLV9154IPWR vs TLV9154IDR |
| TLV9154QPWRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 895uV Offset-Max, PDSO14 | TLV9154IPWR vs TLV9154QPWRQ1 |
| TLV9154IRUCR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 830uV Offset-Max, CMOS, PQCC14 | TLV9154IPWR vs TLV9154IRUCR |
| PTLV9154QPWRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 675uV Offset-Max, PDSO14 | TLV9154IPWR vs PTLV9154QPWRQ1 |
| MCP6H84-E/ST | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, CMOS, PDSO14 | TLV9154IPWR vs MCP6H84-E/ST |
TLV9154IPWR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV9154IPWR is 42V, but it's recommended to operate within the specified input voltage range of 4.5V to 18V for optimal performance and reliability.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor, and add a compensation capacitor (if necessary) as described in the datasheet.
-
The minimum ESR required for the output capacitor is 0.1 ohms. However, it's recommended to use a capacitor with an ESR of 0.05 ohms or less for optimal performance.
-
The TLV9154IPWR is rated for operation up to 125°C, but it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments.
-
The output voltage of the TLV9154IPWR can be calculated using the formula: Vout = (1 + R2/R1) * Vref, where R1 and R2 are the resistors in the feedback network, and Vref is the internal reference voltage (1.2V).