| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV9164IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, PDSO14 | TLV9164IDR vs TLV9164IPWR |
Part Details for TLV9164IDR by Texas Instruments
Results Overview of TLV9164IDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9164IDR Information
TLV9164IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9164IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV9164IDRCT-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 1 Container: Cut Tape |
1268 Cut Tape |
|
$1.6050 / $2.8300 | Buy Now |
|
DISTI #
296-TLV9164IDRDKR-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 1 Container: Digi-Reel |
1268 Digi-Reel® |
|
$1.6050 / $2.8300 | Buy Now |
|
DISTI #
296-TLV9164IDRTR-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 3000 Container: Tape & Reel |
1268 Tape & Reel |
|
$1.4494 / $1.4777 | Buy Now |
|
DISTI #
595-TLV9164IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 16-V 11-MHz r a il-to-rail input an RoHS: Compliant | 3856 |
|
$1.5100 / $2.8300 | Buy Now |
|
DISTI #
TLV9164IDR
|
TME | IC: operational amplifier, 11MHz, Ch: 4, TSSOP14, 0.21mV, 10pA Min Qty: 3000 | 0 |
|
$1.9100 | RFQ |
|
|
Ameya Holding Limited | 38761 |
|
RFQ |
US Tariff Estimator: TLV9164IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV9164IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9164IDR Part Data Attributes
|
|
TLV9164IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9164IDR
Texas Instruments
Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 33 V/Us | |
| Supply Current-Max | 11.36 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 11000 | |
| Voltage Gain-Min | 158489.3192 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV9164IDR
This table gives cross-reference parts and alternative options found for TLV9164IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9164IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV9164IDR Frequently Asked Questions (FAQ)
-
The TLV9164IDR can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, it's recommended to use a compensation capacitor (CC) between the output and the inverting input pins. The value of CC depends on the gain and bandwidth requirements, but a typical value is around 10-22pF.
-
To minimize noise and EMI, it's recommended to use a star-ground configuration, keep the input and output traces short and away from each other, and use a ground plane to shield the device. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
Yes, the TLV9164IDR can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC-1.5V to VCC. Additionally, the output voltage swing will be reduced, and the device may not be able to drive the output to the rail.
-
The power dissipation of the TLV9164IDR can be calculated using the formula: Pd = (VCC x ICC) + (VOUT x IOUT), where VCC is the supply voltage, ICC is the quiescent current, VOUT is the output voltage, and IOUT is the output current.