Part Details for TLV9352IPWR by Texas Instruments
Results Overview of TLV9352IPWR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9352IPWR Information
TLV9352IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9352IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV9352IPWRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Cut Tape |
1962 Cut Tape |
|
$0.4529 / $0.9200 | Buy Now |
|
DISTI #
296-TLV9352IPWRDKR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Digi-Reel |
1962 Digi-Reel® |
|
$0.4529 / $0.9200 | Buy Now |
|
DISTI #
296-TLV9352IPWRTR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 2000 Container: Tape & Reel |
1962 Tape & Reel |
|
$0.4060 / $0.4371 | Buy Now |
|
DISTI #
595-TLV9352IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 40-V 3.5-MHz lo w-power operation RoHS: Compliant | 1509 |
|
$0.4250 / $0.9200 | Buy Now |
|
DISTI #
595-TLV9352IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 40-V 3.5-MHz lo w-power operation RoHS: Compliant | 1509 |
|
$0.4250 / $0.9200 | Buy Now |
|
|
Chip Stock | IC OPAMP GP 2 CIRCUIT 8TSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP | 5945 |
|
RFQ | |
|
|
LCSC | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail Output TSSOP-8 | 701 |
|
$0.2643 / $0.4994 | Buy Now |
US Tariff Estimator: TLV9352IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV9352IPWR
TLV9352IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9352IPWR Part Data Attributes
|
|
TLV9352IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9352IPWR
Texas Instruments
Operational Amplifier, 2 Func, 1800uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-11-22 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 95 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1800 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -21 V | |
| Neg Supply Voltage-Nom (Vsup) | -20 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage Limit-Max | 21 V | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3500 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLV9352IPWR
This table gives cross-reference parts and alternative options found for TLV9352IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9352IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8666ARMZ-REEL | Analog Devices Inc | $2.3359 | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 | TLV9352IPWR vs AD8666ARMZ-REEL |
| TLV9352IDGKR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1800uV Offset-Max, PDSO8 | TLV9352IPWR vs TLV9352IDGKR |
| PTLV9352IDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PDSO8 | TLV9352IPWR vs PTLV9352IDR |
| AD8666ARMZ-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 | TLV9352IPWR vs AD8666ARMZ-R2 |
| AD8666ARMZ-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | TLV9352IPWR vs AD8666ARMZ-REEL |
| PTLV9352IPWR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BICMOS, PDSO8 | TLV9352IPWR vs PTLV9352IPWR |
| AD8666ARZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | TLV9352IPWR vs AD8666ARZ |
| TLV9352IDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1800uV Offset-Max, CMOS, PDSO8 | TLV9352IPWR vs TLV9352IDR |
| AD8666ARMZ-R2 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | TLV9352IPWR vs AD8666ARMZ-R2 |
TLV9352IPWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TLV9352IPWR datasheet, which includes guidelines for component placement, routing, and grounding. Additionally, the TI website has a PCB layout guide that provides more detailed information on how to design a PCB for the TLV9352IPWR.
-
The output capacitor selection depends on the output voltage, output current, and desired ripple voltage. A general rule of thumb is to choose a capacitor with a capacitance value of at least 10uF and a voltage rating of at least 1.5 times the output voltage. The datasheet provides more detailed information on output capacitor selection.
-
The TLV9352IPWR has an absolute maximum input voltage rating of 18V. However, the recommended input voltage range is 4.5V to 15V. Operating the device outside of this range may affect its performance and reliability.
-
The TLV9352IPWR has a built-in overcurrent protection feature that limits the output current to a maximum of 3.5A. However, if additional overcurrent protection is required, an external current sense resistor can be used in conjunction with a comparator or a dedicated overcurrent protection IC.
-
The TLV9352IPWR has a thermal derating of 20mW/°C above 25°C. This means that the device's power dissipation rating decreases as the ambient temperature increases. The datasheet provides more detailed information on thermal derating and how it affects the device's performance.