Part Details for TLV9364IPWR by Texas Instruments
Results Overview of TLV9364IPWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9364IPWR Information
TLV9364IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9364IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV9364IPWRCT-ND
|
DigiKey | QUAD 10-MHZ, 40-V RAIL-TO-RAIL O Min Qty: 1 Container: Cut Tape |
453 Cut Tape |
|
$1.1368 / $2.0800 | Buy Now |
|
DISTI #
296-TLV9364IPWRDKR-ND
|
DigiKey | QUAD 10-MHZ, 40-V RAIL-TO-RAIL O Min Qty: 1 Container: Digi-Reel |
438 Digi-Reel® |
|
$1.1368 / $2.0800 | Buy Now |
|
DISTI #
296-TLV9364IPWRTR-ND
|
DigiKey | QUAD 10-MHZ, 40-V RAIL-TO-RAIL O Min Qty: 3000 Container: Tape & Reel |
438 Tape & Reel |
|
$1.0226 / $1.0548 | Buy Now |
|
DISTI #
595-TLV9364IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 40-V 10.6-MHz r ail-to-rail output RoHS: Compliant | 1979 |
|
$1.0100 / $2.0800 | Buy Now |
|
DISTI #
595-TLV9364IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 40-V 10.6-MHz r ail-to-rail output RoHS: Compliant | 1703 |
|
$1.0100 / $2.0800 | Buy Now |
US Tariff Estimator: TLV9364IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV9364IPWR
TLV9364IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9364IPWR Part Data Attributes
|
|
TLV9364IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9364IPWR
Texas Instruments
Operational Amplifier, 4 Func, 1700uV Offset-Max, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 95 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1700 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 25 V/Us | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage Limit-Max | 42 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10600 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV9364IPWR
This table gives cross-reference parts and alternative options found for TLV9364IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9364IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV9364IDR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1700uV Offset-Max, PDSO14 | TLV9364IPWR vs TLV9364IDR |
TLV9364IPWR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV9364IPWR is 42V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure the stability of the output voltage, it's recommended to use a minimum output capacitance of 10uF with an ESR of 10mΩ or less, and to place the capacitor close to the output pin.
-
The maximum output current that the TLV9364IPWR can deliver is 3A, but it's recommended to keep it below 2.5A for reliable operation and to avoid overheating.
-
The TLV9364IPWR has a fixed output voltage of 3.3V, but it can be adjusted using an external resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: Vout = 0.8V x (1 + R1/R2).
-
The operating temperature range of the TLV9364IPWR is -40°C to 125°C, but it's recommended to keep it below 85°C for reliable operation and to avoid overheating.