Part Details for TLVH431AIPK by Texas Instruments
Overview of TLVH431AIPK by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLVH431AIPKG3 | Texas Instruments | 1% accuracy low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 85 | |
TLVH431AIPK | Texas Instruments | 1% accuracy low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 85 |
Price & Stock for TLVH431AIPK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18620-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT89-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1195 In Stock |
|
$0.1803 / $0.5100 | Buy Now |
DISTI #
595-TLVH431AIPK
|
Mouser Electronics | Voltage References Lo-Vtg Adj Precision Shunt Regulator RoHS: Compliant | 1922 |
|
$0.1730 / $0.5900 | Buy Now |
|
Rochester Electronics | TLVH431A 1% accuracy low-voltage wide-operating current adjustable precision shunt regulator RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$0.1661 / $0.1954 | Buy Now |
DISTI #
C1S746202514056
|
Chip1Stop | V-Ref Adjustable 1.24V to 18V 80mA 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.1740 / $0.3080 | Buy Now |
Part Details for TLVH431AIPK
TLVH431AIPK CAD Models
TLVH431AIPK Part Data Attributes
|
TLVH431AIPK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVH431AIPK
Texas Instruments
1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |
Alternate Parts for TLVH431AIPK
This table gives cross-reference parts and alternative options found for TLVH431AIPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431AIPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLVH431ACPKG3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | TLVH431AIPK vs TLVH431ACPKG3 |
TLVH431AIPKG3 | 1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 85 | Texas Instruments | TLVH431AIPK vs TLVH431AIPKG3 |
TLVH431ACPK | 1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 0 to 70 | Texas Instruments | TLVH431AIPK vs TLVH431ACPK |