-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-density, 3-V to 36-V input, 1-V to 6-V output, 3-A step-down power module 30-B0QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLVM13630RDHRCT-ND
|
DigiKey | HIGH-DENSITY, 3-V TO 36-V INPUT, Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
595-TLVM13630RDHR
|
Mouser Electronics | Switching Voltage Regulators High-density, 3-V to 36-V input, 1-V to 6-V output, 3-A step-down power module 30-B0QFN -40 to 125 RoHS: Compliant | 0 |
|
$2.2200 / $4.6900 | Order Now |
|
Win Source Electronics | HIGH-DENSITY, 3-V TO 36-V INPUT, / Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 3A 3V - 36V Input | 29500 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLVM13630RDHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVM13630RDHR
Texas Instruments
High-density, 3-V to 36-V input, 1-V to 6-V output, 3-A step-down power module 30-B0QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | B0QFN-30 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PBCC-N30 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Technology | HYBRID | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TLVM13630RDHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVM13630RDHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSM63603V5RDHR | High-density, 3-V to 36-V input, 1-V to 16-V output, 3-A power module 30-B0QFN -40 to 125 | Texas Instruments | TLVM13630RDHR vs TPSM63603V5RDHR |
TPSM63603EXTRDHR | 36-V, 3-A step-down power module in small 4-mm x 6-mm x 1.8-mm with -55°C extended temperature range 30-B0QFN -55 to 125 | Texas Instruments | TLVM13630RDHR vs TPSM63603EXTRDHR |
TPSM63603V3RDHR | High-density, 3-V to 36-V input, 1-V to 16-V output, 3-A power module 30-B0QFN -40 to 125 | Texas Instruments | TLVM13630RDHR vs TPSM63603V3RDHR |