Part Details for TLW-106-05-G-D-08 by Samtec Inc
Overview of TLW-106-05-G-D-08 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLW-106-05-G-D-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC6024
|
Newark | .100" Low Profile Terminal Strip Rohs Compliant: Yes |Samtec TLW-106-05-G-D-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 898 |
|
$1.4400 / $4.1600 | Buy Now |
DISTI #
3937-TLW-106-05-G-D-08-ND
|
DigiKey | LOW PROFILE .025 SQ STRIPS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
359 In Stock |
|
$2.6000 / $5.6200 | Buy Now |
DISTI #
612-TLW-106-05-G-D-08-ND
|
DigiKey | LOW PROFILE .025 SQ STRIPS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6400 | Buy Now |
DISTI #
TLW-106-05-G-D-08
|
Avnet Americas | Conn Unshrouded HDR 12 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TLW-106-05-G-D-08) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 898 Factory Stock |
|
$1.4300 / $3.0900 | Buy Now |
DISTI #
200-TLW10605GD08
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Terminal Strip RoHS: Compliant | 100 |
|
$0.6300 / $3.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9970 / $2.8360 | Buy Now |
|
Powell Electronics | .100 Low Prof Terminal Strip Min Qty: 1 | 593 |
|
$1.4300 / $3.0900 | Buy Now |
DISTI #
000000000005508996
|
Sager | Headers & Wire Housings .100 Low Profile Terminal Strip Min Qty: 1 | 898 |
|
$1.2700 / $3.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9970 / $2.8360 | Buy Now |
DISTI #
5cd927eecd7c1c4c38833c82
|
Samtec | .100" Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 898 |
|
$0.6300 / $3.0900 | Buy Now |
Part Details for TLW-106-05-G-D-08
TLW-106-05-G-D-08 CAD Models
TLW-106-05-G-D-08 Part Data Attributes
|
TLW-106-05-G-D-08
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLW-106-05-G-D-08
Samtec Inc
Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for TLW-106-05-G-D-08
This table gives cross-reference parts and alternative options found for TLW-106-05-G-D-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLW-106-05-G-D-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1907V-KE9 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TLW-106-05-G-D-08 vs HC1907V-KE9 |
69198-030 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TLW-106-05-G-D-08 vs 69198-030 |
76778-724 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TLW-106-05-G-D-08 vs 76778-724 |
HC1906G-KL6 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TLW-106-05-G-D-08 vs HC1906G-KL6 |
HC19067-KT9 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TLW-106-05-G-D-08 vs HC19067-KT9 |
HC19070-KE1 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TLW-106-05-G-D-08 vs HC19070-KE1 |
76778-608 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | TLW-106-05-G-D-08 vs 76778-608 |
HC1906C-KP6 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TLW-106-05-G-D-08 vs HC1906C-KP6 |
SL11SMD06211SSM | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TLW-106-05-G-D-08 vs SL11SMD06211SSM |
76778-708 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TLW-106-05-G-D-08 vs 76778-708 |