Part Details for TM070WA-22L06 by SANYO Electric Co Ltd
Overview of TM070WA-22L06 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Automotive
Part Details for TM070WA-22L06
TM070WA-22L06 CAD Models
TM070WA-22L06 Part Data Attributes:
|
TM070WA-22L06
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM070WA-22L06
SANYO Electric Co Ltd
Display,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 480 Pixel | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Depth | 11 mm | |
Overall Height | 102 mm | |
Overall Length | 167 mm | |
Supply Voltage-Nom | 5.3 V | |
Vertical Pixel Count | 234 Pixel | |
Viewing Area Height | 87 mm | |
Viewing Area Length | 154 mm |