-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9939
|
Newark | Modular Plug Connectors Compliant To Cat5/Cat5E Standards |Hirose(Hrs) TM22P-88P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.9800 | Buy Now |
DISTI #
H11972-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
76 In Stock |
|
$1.2302 / $2.3700 | Buy Now |
DISTI #
TM22P-88P
|
Avnet Americas | TM22P-88P , 2222899900 - Bag (Alt: TM22P-88P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.2375 / $1.4355 | Buy Now |
DISTI #
798-TM22P-88P
|
Mouser Electronics | Modular Connectors / Ethernet Connectors LAN TRANSMISSION MOD PLUG NO SHIELD RoHS: Compliant | 705 |
|
$1.1600 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.2100 | Buy Now |
DISTI #
HIRTM22P-88P
|
Heilind Electronics | 222-2899-9-00 EACH | Americas - 0 in Stock |
|
$1.3810 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Modular Plug Connectors Compliant to CAT5e RoHS: Compliant | 0 |
|
$1.1400 / $1.6800 | Buy Now |
DISTI #
TM22P-88P
|
TME | Connector: RJ45, plug, TM21P, PIN: 8, Cat: 5e, Layout: 8p8c, 6.6mm Min Qty: 3000 | 0 |
|
$1.3200 | RFQ |
DISTI #
000000000003981438
|
Sager | Modular Connectors / Ethernet Connectors LAN TRANSMISSION MOD PLUG NO SHIELD Min Qty: 1 | 0 |
|
$1.2400 / $1.6500 | Buy Now |
DISTI #
222-2899-9-00
|
Avnet Abacus | TM22P-88P , 2222899900 (Alt: 222-2899-9-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM22P-88P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM22P-88P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 230 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |