Part Details for TM4 by Galaxy Microelectronics
Overview of TM4 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM4
TM4 CAD Models
TM4 Part Data Attributes
|
TM4
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
TM4
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 400 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for TM4
This table gives cross-reference parts and alternative options found for TM4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GF-TR3G | Rectifier Diode, | Taiwan Semiconductor | TM4 vs HS1GF-TR3G |
ES1GLMQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | TM4 vs ES1GLMQ |
ES1FLMQG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | TM4 vs ES1FLMQG |
U1GF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | TM4 vs U1GF4 |
1N4936 | Rectifier Diode, | Taitron Components Inc | TM4 vs 1N4936 |
S1GLHRT | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | TM4 vs S1GLHRT |
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, F126, 2 PIN | Baneasa SA | TM4 vs 1N4004 |
US1GFL | Rectifier Diode, | Rectron Semiconductor | TM4 vs US1GFL |
U1GF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | TM4 vs U1GF6 |
CMR1U-04TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | TM4 vs CMR1U-04TIN/LEAD |