-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM4C1294KCPDTT3R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1294KCPDTT3R
Texas Instruments
32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of I/O Lines | 90 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TM4C1294KCPDTT3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1294KCPDTT3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C129EKCPDTI3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 85 | Texas Instruments | TM4C1294KCPDTT3R vs TM4C129EKCPDTI3 |
TM4C129EKCPDTI | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294KCPDTT3R vs TM4C129EKCPDTI |
TM4C129EKCPDTTR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294KCPDTT3R vs TM4C129EKCPDTTR |
TM4C1294KCPDTIR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294KCPDTT3R vs TM4C1294KCPDTIR |
TM4C1294KCPDTI | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294KCPDTT3R vs TM4C1294KCPDTI |
TM4C129EKCPDTI3R | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 85 | Texas Instruments | TM4C1294KCPDTT3R vs TM4C129EKCPDTI3R |
TM4C129EKCPDTT3R | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294KCPDTT3R vs TM4C129EKCPDTT3R |
TM4C129EKCPDTT3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 105 | Texas Instruments | TM4C1294KCPDTT3R vs TM4C129EKCPDTT3 |
TM4C1294KCPDTT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1294KCPDTT3R vs TM4C1294KCPDTT |