Part Details for TM5-6.34KOHM-0.1% by Electro Technik Industries
Overview of TM5-6.34KOHM-0.1% by Electro Technik Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM5-6.34KOHM-0.1%
TM5-6.34KOHM-0.1% CAD Models
TM5-6.34KOHM-0.1% Part Data Attributes
|
TM5-6.34KOHM-0.1%
Electro Technik Industries
Buy Now
Datasheet
|
Compare Parts:
TM5-6.34KOHM-0.1%
Electro Technik Industries
Fixed Resistor, Wire Wound, 7.5W, 6340ohm, 0.1% +/-Tol, -20,20ppm/Cel, 6065,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO TECHNIK INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Aluminum Housing | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 15.2 mm | |
Package Style | Chassis Mount | |
Package Width | 16.4 mm | |
Rated Power Dissipation (P) | 7.5 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TM | |
Size Code | 6065 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 0.1% |