Part Details for TM58PR11SS24CG by Tenx Technology Inc
Overview of TM58PR11SS24CG by Tenx Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM58PR11SS24CG
TM58PR11SS24CG CAD Models
TM58PR11SS24CG Part Data Attributes
|
TM58PR11SS24CG
Tenx Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TM58PR11SS24CG
Tenx Technology Inc
Microcontroller, 8-Bit, UVPROM, CMOS, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TENX TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PDSO-G24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
ROM (words) | 1024 | |
ROM Programmability | UVPROM | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |