Part Details for TM8K106M002LZZ by Vishay Intertechnologies
Overview of TM8K106M002LZZ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8K106M002LZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM8K106M002LZZ
|
Avnet Americas | TM8106M002K8HZZ - Tape and Reel (Alt: TM8K106M002LZZ) Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1958 | Buy Now |
DISTI #
74-TM8K106M002LZZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 2volts 20% RoHS: Not Compliant | 0 |
|
$1.2600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$1.3000 | Buy Now |
Part Details for TM8K106M002LZZ
TM8K106M002LZZ CAD Models
TM8K106M002LZZ Part Data Attributes
|
TM8K106M002LZZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8K106M002LZZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 1.14 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.66 mm |
Alternate Parts for TM8K106M002LZZ
This table gives cross-reference parts and alternative options found for TM8K106M002LZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8K106M002LZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8K106M002RZZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2 V, 10 uF, SURFACE MOUNT, 0402, CHIP | Vishay Sprague | TM8K106M002LZZ vs TM8K106M002RZZ |
251M2001106MR06U | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TM8K106M002LZZ vs 251M2001106MR06U |
TM8K106M002LZZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2 V, 10 uF, SURFACE MOUNT, 0402, CHIP | Vishay Sprague | TM8K106M002LZZ vs TM8K106M002LZZ |
TM8K106M002GZZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TM8K106M002LZZ vs TM8K106M002GZZ |
TM8K106M002CZZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2 V, 10 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8K106M002LZZ vs TM8K106M002CZZ |
TM8K106M002EZZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2 V, 10 uF, SURFACE MOUNT, 0402, CHIP | Vishay Sprague | TM8K106M002LZZ vs TM8K106M002EZZ |
TM8K106M002EZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TM8K106M002LZZ vs TM8K106M002EZZ |
TM8K106M002RZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TM8K106M002LZZ vs TM8K106M002RZZ |