Part Details for TM8M106M6R3LSB by Vishay Intertechnologies
Overview of TM8M106M6R3LSB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8M106M6R3LSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM8M106M6R3LSB
|
Avnet Americas | Capacitor Tantalum Solid 10uF 6.3V M CASE 20% (1.60 X 0.84 X 0.84mm) Surface Mount 0603 5 Ohm 125°C Embossed T/R - Tape and Reel (Alt: TM8M106M6R3LSB) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.4685 / $5.6767 | Buy Now |
DISTI #
74-TM8M106M6R3LSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TM8106M6R3M8HSB RoHS: Not Compliant | 0 |
|
$4.1700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$4.2500 | Buy Now |
Part Details for TM8M106M6R3LSB
TM8M106M6R3LSB CAD Models
TM8M106M6R3LSB Part Data Attributes
|
TM8M106M6R3LSB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8M106M6R3LSB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 0.84 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00032 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.84 mm |
Alternate Parts for TM8M106M6R3LSB
This table gives cross-reference parts and alternative options found for TM8M106M6R3LSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8M106M6R3LSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8M106M6R3RSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M106M6R3LSB vs TM8M106M6R3RSB |
TM8M106M6R3LZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M106M6R3LSB vs TM8M106M6R3LZB |
TM8M106M6R3LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M106M6R3LSB vs TM8M106M6R3LBB |
TM8M106M6R3CSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M106M6R3LSB vs TM8M106M6R3CSA |
TM8M106M6R3EZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M106M6R3LSB vs TM8M106M6R3EZA |
TM8M106M6R3RZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M106M6R3LSB vs TM8M106M6R3RZZ |
TM8M106M6R3CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M106M6R3LSB vs TM8M106M6R3CSB |
ESVJ0J106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TOKIN Corporation | TM8M106M6R3LSB vs ESVJ0J106M |
TM8M106M6R3HBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M106M6R3LSB vs TM8M106M6R3HBB |
TMCJ0J106MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M106M6R3LSB vs TMCJ0J106MTR2F |