Part Details for TMC2111AN2C by Raytheon Semiconductor
Overview of TMC2111AN2C by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMC2111AN2C
TMC2111AN2C CAD Models
TMC2111AN2C Part Data Attributes
|
TMC2111AN2C
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TMC2111AN2C
Raytheon Semiconductor
Pipeline Register, 8-Bit, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for TMC2111AN2C
This table gives cross-reference parts and alternative options found for TMC2111AN2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2111AN2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2111B2V | Shift Register, 1-Bit, CMOS, CDIP24 | TRW Inc | TMC2111AN2C vs TMC2111B2V |
5962-8944602LA | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Raytheon Semiconductor | TMC2111AN2C vs 5962-8944602LA |
TMC2111B2C | Pipeline Register, 8-Bit, CMOS, CDIP24, | Raytheon Semiconductor | TMC2111AN2C vs TMC2111B2C |
TMC2111AB2C | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | TMC2111AN2C vs TMC2111AB2C |
TMC2111B2V | Pipeline Register, 8-Bit, CMOS, CDIP24, | Raytheon Semiconductor | TMC2111AN2C vs TMC2111B2V |