TMC2111B2V
Description: Pipeline Register, 8-Bit, CMOS, CDIP24,

Overview of TMC2111B2V by Raytheon Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for TMC2111B2V by Raytheon Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMC2111B2V by Raytheon Semiconductor

TMC2111B2V
Raytheon Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.39.00.01
Additional Feature
OPTEMP SPECIFIED AS TC
Boundary Scan
NO
Clock Frequency-Max
28 MHz
External Data Bus Width
8
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Low Power Mode
YES
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Current-Max
40 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, PIPELINE REGISTER
Want to compare parts?
  1. TMC2111B2V
    Raytheon Semiconductor
    Pipeline Register, 8-Bit, CMOS, CDIP24,
    VS

Alternate Parts for TMC2111B2V

This table gives cross-reference parts and alternative options found for TMC2111B2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2111B2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMC2111B2V Shift Register, 1-Bit, CMOS, CDIP24 TRW Inc TMC2111B2V vs TMC2111B2V
5962-8944602LA Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Raytheon Semiconductor TMC2111B2V vs 5962-8944602LA
TMC2111B2C Pipeline Register, 8-Bit, CMOS, CDIP24, Raytheon Semiconductor TMC2111B2V vs TMC2111B2C
TMC2111AB2C Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Fairchild Semiconductor Corporation TMC2111B2V vs TMC2111AB2C
TMC2111AN2C Pipeline Register, 8-Bit, CMOS, PDIP24, PLASTIC, DIP-24 Raytheon Semiconductor TMC2111B2V vs TMC2111AN2C
Part Number Description Manufacturer Compare
TMC2111AB2C Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 Raytheon Semiconductor TMC2111B2V vs TMC2111AB2C
TMC2111AB2C Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Fairchild Semiconductor Corporation TMC2111B2V vs TMC2111AB2C
5962-8944602LA Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Raytheon Semiconductor TMC2111B2V vs 5962-8944602LA
TMC2111B2V Shift Register, 1-Bit, CMOS, CDIP24 TRW Inc TMC2111B2V vs TMC2111B2V
TMC2111B2C Pipeline Register, 8-Bit, CMOS, CDIP24, Raytheon Semiconductor TMC2111B2V vs TMC2111B2C
TMC2111AN2C Pipeline Register, 8-Bit, CMOS, PDIP24, PLASTIC, DIP-24 Raytheon Semiconductor TMC2111B2V vs TMC2111AN2C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMC2111B2V by Raytheon Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMC2111B2V by Raytheon Semiconductor

Select Manufacturer
Which Manufacturer of TMC2111B2V would you like to use for your alert(s)?
  • Please alert me when TMC2111B2V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMC2111B2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMC2111B2V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMC2111B2V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMC2111B2V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMC2111B2V by Raytheon Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: