Part Details for TMCJ1C225MTR2F by Vishay Intertechnologies
Overview of TMCJ1C225MTR2F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCJ1C225MTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCJ1C225MTR2F
|
Avnet Americas | CAP TA MNO2 SMD MOLDED CASE - 0603 SIZE - Tape and Reel (Alt: TMCJ1C225MTR2F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCJ1C225MTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16volts 2.2uF 20% Molded Case, 0603 RoHS: Compliant | 0 |
|
$0.0700 / $0.3400 | Order Now |
Part Details for TMCJ1C225MTR2F
TMCJ1C225MTR2F CAD Models
TMCJ1C225MTR2F Part Data Attributes
|
TMCJ1C225MTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCJ1C225MTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.8 mm | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 71 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | J BEND | |
Width | 0.8 mm |
Alternate Parts for TMCJ1C225MTR2F
This table gives cross-reference parts and alternative options found for TMCJ1C225MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCJ1C225MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCJ225M016QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCJ1C225MTR2F vs TLCJ225M016QTA |
TLCJ225M016XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCJ1C225MTR2F vs TLCJ225M016XTA |
TEESVJ1C225M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TOKIN Corporation | TMCJ1C225MTR2F vs TEESVJ1C225M8R |
TLCJ225M016FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCJ1C225MTR2F vs TLCJ225M016FTA |