Part Details for TMCM-1636-48V-TMCL by Analog Devices Inc
Results Overview of TMCM-1636-48V-TMCL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMCM-1636-48V-TMCL Information
TMCM-1636-48V-TMCL by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10070165-00219ALF | Amphenol Communications Solutions | D-Sub MicroTCA, Input Output Connectors, Cable Connector 24A 48V, Solder Bucket, without Accessory, Carton Box. | |
| 10070165-00119ALF | Amphenol Communications Solutions | D-Sub MicroTCA, Input Output Connectors, Cable Connector 24A 48V, Solder Bucket, without Accessory, Carton Box. | |
| 61082-163602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions. |
Price & Stock for TMCM-1636-48V-TMCL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81AH9343
|
Newark | Stepper Motor, 12-52Vdc, 20A Rohs Compliant: Yes |Trinamic/analog Devices TMCM-1636-48V-TMCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$473.1200 | Buy Now |
|
DISTI #
700-TMCM-163648VTMCL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers BLDC controller/driver 48V/20A, 2x ABN e RoHS: Compliant | 1 |
|
$343.0500 / $476.6300 | Buy Now |
|
|
Analog Devices Inc | BLDC controller/driver 48V/20A Package Multiple: 1 | 0 |
|
$342.3500 | Buy Now |