Part Details for TMCP0J106MTR2F by Vishay Intertechnologies
Overview of TMCP0J106MTR2F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCP0J106MTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCP0J106MTR2F
|
Avnet Americas | TMCP0J106MTR2F - Tape and Reel (Alt: TMCP0J106MTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCP0J106MTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 7volts 10uF 20% Molded Case, 0805 RoHS: Compliant | 0 |
|
$0.0640 / $0.3100 | Order Now |
Part Details for TMCP0J106MTR2F
TMCP0J106MTR2F CAD Models
TMCP0J106MTR2F Part Data Attributes
|
TMCP0J106MTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCP0J106MTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5300 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 110 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TMCP0J106MTR2F
This table gives cross-reference parts and alternative options found for TMCP0J106MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCP0J106MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R106M006AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | TMCP0J106MTR2F vs T491R106M006AS |
T494R106M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TMCP0J106MTR2F vs T494R106M006AT |
TCFGP0J106M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | TMCP0J106MTR2F vs TCFGP0J106M8R |
T494R106M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP0J106MTR2F vs T494R106M006ATAUTO |
T491R106M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP0J106MTR2F vs T491R106M006ATAUTO |
T494R106M006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TMCP0J106MTR2F vs T494R106M006AH |
T491R106M006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP0J106MTR2F vs T491R106M006AMAUTO |
T494R106M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TMCP0J106MTR2F vs T494R106M006AH7280 |
T491R106M006AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCP0J106MTR2F vs T491R106M006AN |
T491R106M006ZH7280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | TMCP0J106MTR2F vs T491R106M006ZH7280 |