Part Details for TMCSA1E474MTR2F by Vishay Intertechnologies
Overview of TMCSA1E474MTR2F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCSA1E474MTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCSA1E474MTR2F
|
Avnet Americas | TMCSA1E474MTR2F - Tape and Reel (Alt: TMCSA1E474MTR2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TMCSA1E474MTR2F
TMCSA1E474MTR2F CAD Models
TMCSA1E474MTR2F Part Data Attributes
|
TMCSA1E474MTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCSA1E474MTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 16500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 69 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCSA1E474MTR2F
This table gives cross-reference parts and alternative options found for TMCSA1E474MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCSA1E474MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492A474M025BK4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TMCSA1E474MTR2F vs T492A474M025BK4251WAFL |
T493A474M025AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TMCSA1E474MTR2F vs T493A474M025AT63107280 |
T493A474M025CC641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | KEMET Corporation | TMCSA1E474MTR2F vs T493A474M025CC641B7280 |
T493A474M025AK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCSA1E474MTR2F vs T493A474M025AK62207610 |
T493A474M025CC651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | KEMET Corporation | TMCSA1E474MTR2F vs T493A474M025CC651A7280 |
T493A474M025CM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCSA1E474MTR2F vs T493A474M025CM62207610 |
TBJA474M025CBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMCSA1E474MTR2F vs TBJA474M025CBLB9045 |
TBJA474M025CBMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TMCSA1E474MTR2F vs TBJA474M025CBMB0H45 |
TBJA474M025CCMB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TMCSA1E474MTR2F vs TBJA474M025CCMB0745 |
TBJA474M025CFSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TMCSA1E474MTR2F vs TBJA474M025CFSD0H45 |