Part Details for TMCSA1V154MTR2F by Vishay Intertechnologies
Overview of TMCSA1V154MTR2F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCSA1V154MTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCSA1V154MTR2F
|
Avnet Americas | TMCSA1V154MTR2F - Tape and Reel (Alt: TMCSA1V154MTR2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TMCSA1V154MTR2F
TMCSA1V154MTR2F CAD Models
TMCSA1V154MTR2F Part Data Attributes
|
TMCSA1V154MTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCSA1V154MTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 38500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 45 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMCSA1V154MTR2F
This table gives cross-reference parts and alternative options found for TMCSA1V154MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCSA1V154MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH154MTAL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TMCSA1V154MTR2F vs CWR11MH154MTAL |
TBJA154M035CCSD0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCSA1V154MTR2F vs TBJA154M035CCSD0923 |
TBJA154M035RLSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCSA1V154MTR2F vs TBJA154M035RLSB0024 |
TBJA154M035CBLBT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCSA1V154MTR2F vs TBJA154M035CBLBT923 |
TBJA154M035CESC0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCSA1V154MTR2F vs TBJA154M035CESC0H23 |
TBJA154M035JKSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCSA1V154MTR2F vs TBJA154M035JKSC0H24 |
TBJA154M035CRLBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCSA1V154MTR2F vs TBJA154M035CRLBT824 |
TBJA154M035CFLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCSA1V154MTR2F vs TBJA154M035CFLZ0H24 |
T493A154M035CN6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCSA1V154MTR2F vs T493A154M035CN6421 |
TBJA154M035CLLBT000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TMCSA1V154MTR2F vs TBJA154M035CLLBT000 |