Part Details for TMCSB1V474KTR2F by Vishay Intertechnologies
Overview of TMCSB1V474KTR2F by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCSB1V474KTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCSB1V474KTR2F
|
Avnet Americas | TMCSB1V474KTR2F - Tape and Reel (Alt: TMCSB1V474KTR2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TMCSB1V474KTR2F
TMCSB1V474KTR2F CAD Models
TMCSB1V474KTR2F Part Data Attributes
|
TMCSB1V474KTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCSB1V474KTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 19800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 70 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TMCSB1V474KTR2F
This table gives cross-reference parts and alternative options found for TMCSB1V474KTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCSB1V474KTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK474KTCBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TMCSB1V474KTR2F vs CWR11MK474KTCBULK |
TBJB474K035CKMCT924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TMCSB1V474KTR2F vs TBJB474K035CKMCT924 |
TBJB474K035CDMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TMCSB1V474KTR2F vs TBJB474K035CDMZ0700 |
TBJB474K035CCMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TMCSB1V474KTR2F vs TBJB474K035CCMZ0H00 |
TBJB474K035CBLB9900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TMCSB1V474KTR2F vs TBJB474K035CBLB9900 |
T493B474K035CB651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | TMCSB1V474KTR2F vs T493B474K035CB651B7640 |
T493B474K035CB641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | TMCSB1V474KTR2F vs T493B474K035CB641C7640 |
T493B474K035BB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMCSB1V474KTR2F vs T493B474K035BB6220 |
T493B474K035BN63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMCSB1V474KTR2F vs T493B474K035BN63207280 |
TBJB474K035CWMZT800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TMCSB1V474KTR2F vs TBJB474K035CWMZT800 |