Part Details for TMCUB1D335MTR2F by Vishay Intertechnologies
Overview of TMCUB1D335MTR2F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCUB1D335MTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUB1D335MTR2F
|
Avnet Americas | TMCUB1D335MTR2F - Tape and Reel (Alt: TMCUB1D335MTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCUB1D335MTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20volts 3.3uF 20% Molded Case RoHS: Compliant | 0 |
|
$0.1320 / $0.5600 | Order Now |
Part Details for TMCUB1D335MTR2F
TMCUB1D335MTR2F CAD Models
TMCUB1D335MTR2F Part Data Attributes
|
TMCUB1D335MTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUB1D335MTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 155 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TMCUB1D335MTR2F
This table gives cross-reference parts and alternative options found for TMCUB1D335MTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUB1D335MTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-P335M20TRB2 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411 | NIC Components Corp | TMCUB1D335MTR2F vs NTC-P335M20TRB2 |
T491T335M020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUB1D335MTR2F vs T491T335M020ATAUTO |
T491T335M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUB1D335MTR2F vs T491T335M020AHAUTO |
T491T335M020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUB1D335MTR2F vs T491T335M020AMAUTO7280 |
T494T335M020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUB1D335MTR2F vs T494T335M020ATAUTO |
TAJT335M020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TMCUB1D335MTR2F vs TAJT335M020A |
T491T335M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUB1D335MTR2F vs T491T335M020AHAUTO7280 |
TAJT335M020B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TMCUB1D335MTR2F vs TAJT335M020B |
TAJT335M020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TMCUB1D335MTR2F vs TAJT335M020PNJ |
T491T335M020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUB1D335MTR2F vs T491T335M020ANAUTO |