Part Details for TMDS341PFCRG4 by Texas Instruments
Overview of TMDS341PFCRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for TMDS341PFCRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMDS341PFCRG4-TITR-ND
|
DigiKey | IC 3-TO-1 DVI/HDMI SWITCH 80TQFP Min Qty: 185 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$1.6200 | Buy Now |
|
Rochester Electronics | Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.3900 / $1.6400 | Buy Now |
Part Details for TMDS341PFCRG4
TMDS341PFCRG4 CAD Models
TMDS341PFCRG4 Part Data Attributes
|
TMDS341PFCRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMDS341PFCRG4
Texas Instruments
3-CHANNEL, AUDIO/VIDEO SWITCH, PQFP80, GREEN, PLASTIC, QFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, QFP-48 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3-CHANNEL MUX/DEMUX | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 800 ns | |
Switch-on Time-Max | 800 ns | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for TMDS341PFCRG4
This table gives cross-reference parts and alternative options found for TMDS341PFCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMDS341PFCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMDS341PFCR | 1.65-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70 | Texas Instruments | TMDS341PFCRG4 vs TMDS341PFCR |