Part Details for TMDS351PAG by Texas Instruments
Results Overview of TMDS351PAG by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMDS351PAG Information
TMDS351PAG by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMDS351PAG | Texas Instruments | 3-to-1 HDMI Switch 64-TQFP 0 to 70 | |
| TMDS351PAGR | Texas Instruments | 3-to-1 HDMI Switch 64-TQFP 0 to 70 |
Price & Stock for TMDS351PAG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21970-ND
|
DigiKey | IC INTERFACE SPECIALIZED 64TQFP Min Qty: 1 Container: Tray |
144 Tray |
|
$5.2768 / $7.3900 | Buy Now |
|
DISTI #
595-TMDS351PAG
|
Mouser Electronics | Video Switch ICs 3-to-1 DVI/HDMI Sw A 595-TMDS351PAGR A 5 A 595-TMDS351PAGR RoHS: Compliant | 148 |
|
$4.6100 / $7.3900 | Buy Now |
|
DISTI #
86289704
|
Verical | Analog Multiplexer Single 3:1 64-Pin TQFP Tray RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 2276 |
|
$4.0250 / $5.0375 | Buy Now |
|
DISTI #
86295497
|
Verical | Analog Multiplexer Single 3:1 64-Pin TQFP Tray RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 1401 | Americas - 795 |
|
$4.0250 / $5.0375 | Buy Now |
|
DISTI #
86295337
|
Verical | Analog Multiplexer Single 3:1 64-Pin TQFP Tray RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 1201 | Americas - 640 |
|
$4.0250 / $5.0375 | Buy Now |
|
DISTI #
86288418
|
Verical | Analog Multiplexer Single 3:1 64-Pin TQFP Tray RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0701 | Americas - 153 |
|
$4.0250 / $5.0375 | Buy Now |
|
|
Rochester Electronics | IC 3:1 Switchable DVI/HDMI Receiver DVI, HDMI 3V - 3.6V 64-QFP Tray RoHS: Compliant Status: Active Min Qty: 1 | 21387 |
|
$3.2200 / $4.0300 | Buy Now |
|
|
Sense Electronic Company Limited | QFP | 1275 |
|
RFQ |
US Tariff Estimator: TMDS351PAG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMDS351PAG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMDS351PAG Part Data Attributes
|
|
TMDS351PAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMDS351PAG
Texas Instruments
Audio/Video Switch, 1 Func, 3 Channel, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Audio/Video Switch | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Normal Position | No/Nc | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Off-state Isolation-Nom | 60 Db | |
| On-state Resistance-Max (Ron) | 40 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 200 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 0.9 Ns | |
| Switch-on Time-Max | 0.9 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
TMDS351PAG Frequently Asked Questions (FAQ)
-
A good PCB layout for the TMDS351PAG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the connector. Additionally, using a shielded cable and minimizing the loop area of the differential pairs can help reduce EMI.
-
To ensure reliable operation of the TMDS351PAG over the full industrial temperature range, it is essential to follow proper PCB design and layout guidelines, use a reliable power supply, and ensure that the device is properly decoupled. Additionally, consider using a thermal pad or heat sink to dissipate heat, especially in high-temperature environments.
-
When selecting termination resistors for the TMDS351PAG, consider the characteristic impedance of the transmission line, the frequency of operation, and the desired signal integrity. A good starting point is to use 100-ohm differential termination resistors, but this may need to be adjusted based on the specific application and PCB layout.
-
To troubleshoot issues with the TMDS351PAG, start by verifying the power supply and clock signals, then check the signal integrity using an oscilloscope or signal analyzer. Use the device's built-in diagnostic features, such as the fault detection pins, to help identify the source of the problem. Consult the datasheet and application notes for guidance on specific troubleshooting procedures.
-
To ensure EMC with the TMDS351PAG, follow proper PCB design and layout guidelines, use a shielded enclosure, and ensure that the device is properly grounded. Additionally, consider using EMI filters or common-mode chokes to reduce emissions, and ensure that the device is operated within its specified frequency range.