Part Details for TMH220M1AD11V by Vishay Intertechnologies
Overview of TMH220M1AD11V by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMH220M1AD11V
TMH220M1AD11V CAD Models
TMH220M1AD11V Part Data Attributes
|
TMH220M1AD11V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMH220M1AD11V
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Ammo Pack Available | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | TMH | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | TMH |
Alternate Parts for TMH220M1AD11V
This table gives cross-reference parts and alternative options found for TMH220M1AD11V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMH220M1AD11V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZ1A226M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | TMH220M1AD11V vs MZ1A226M05011CS |
ML1A226M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | TMH220M1AD11V vs ML1A226M05011CS |
ML1A226M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | TMH220M1AD11V vs ML1A226M05011FS |
SK010M0022A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | TMH220M1AD11V vs SK010M0022A2F-0511 |
SB010M0022A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | TMH220M1AD11V vs SB010M0022A2F-0511 |
ML1A226M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | TMH220M1AD11V vs ML1A226M05011TS |
ESW226M010AC3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | TMH220M1AD11V vs ESW226M010AC3DA |
SK010M0022A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | TMH220M1AD11V vs SK010M0022A5F-0511 |
WL1A226M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | TMH220M1AD11V vs WL1A226M05011CS |
SN010M0022B2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | TMH220M1AD11V vs SN010M0022B2F-0511 |