Part Details for TMM-104-06-S-S-SM-P-FR by Samtec Inc
Overview of TMM-104-06-S-S-SM-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TMM-104-06-S-S-SM-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-104-06-S-S-SM-
|
Avnet Americas | Low Profile Tiger Eye Header Strips, 2.00 mm - Tape and Reel (Alt: TMM-104-06-S-S-SM-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$0.6300 / $1.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3800 / $1.3400 | Buy Now | |
DISTI #
TMM-104-06-S-S-SM-
|
Avnet Americas | Low Profile Tiger Eye Header Strips, 2.00 mm - Tape and Reel (Alt: TMM-104-06-S-S-SM-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$0.6300 / $1.3400 | Buy Now |
DISTI #
000000000006225643
|
Sager | Headers & Wire Housings Min Qty: 425 | 0 |
|
$0.4400 / $1.3400 | Buy Now |
|
Master Electronics | 0 |
|
$0.3800 / $1.3400 | Buy Now | |
DISTI #
632a21517b3738e1eb471c90
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 425 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.3800 / $1.3400 | Buy Now |
Part Details for TMM-104-06-S-S-SM-P-FR
TMM-104-06-S-S-SM-P-FR CAD Models
TMM-104-06-S-S-SM-P-FR Part Data Attributes:
Alternate Parts for TMM-104-06-S-S-SM-P-FR
This table gives cross-reference parts and alternative options found for TMM-104-06-S-S-SM-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-104-06-S-S-SM-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-105-01-T-S-002 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-104-06-S-S-SM-P-FR vs TMM-105-01-T-S-002 |
TMM-104-04-T-S-SM-P-FR | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-104-06-S-S-SM-P-FR vs TMM-104-04-T-S-SM-P-FR |
TMM-105-01-F-S-002 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-104-06-S-S-SM-P-FR vs TMM-105-01-F-S-002 |
TMM-105-01-L-S-004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMM-104-06-S-S-SM-P-FR vs TMM-105-01-L-S-004 |
TMM-104-01-G-S-SM-P-TR | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-104-06-S-S-SM-P-FR vs TMM-104-01-G-S-SM-P-TR |
TMM-104-06-H-S-SM-P-TR | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-104-06-S-S-SM-P-FR vs TMM-104-06-H-S-SM-P-TR |