Part Details for TMM-109-06-F-D-SM-P-FR by Samtec Inc
Overview of TMM-109-06-F-D-SM-P-FR by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TMM-109-06-F-D-SM-P-FR
TMM-109-06-F-D-SM-P-FR CAD Models
TMM-109-06-F-D-SM-P-FR Part Data Attributes
Alternate Parts for TMM-109-06-F-D-SM-P-FR
This table gives cross-reference parts and alternative options found for TMM-109-06-F-D-SM-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-109-06-F-D-SM-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-101-18LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMM-109-06-F-D-SM-P-FR vs 95278-101-18LF |
95278-801B18 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | TMM-109-06-F-D-SM-P-FR vs 95278-801B18 |
TMM-109-05-G-D-SM-P-TR | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-109-06-F-D-SM-P-FR vs TMM-109-05-G-D-SM-P-TR |
95278-401A18LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMM-109-06-F-D-SM-P-FR vs 95278-401A18LF |
95278-101K18LF | Board Connector | Amphenol FCi | TMM-109-06-F-D-SM-P-FR vs 95278-101K18LF |
95278-401T18LF | Board Connector, | Amphenol FCi | TMM-109-06-F-D-SM-P-FR vs 95278-401T18LF |
95278-101-18LF | BergStik®, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Surface Mount, Double Row, 18 Positions | Amphenol Communications Solutions | TMM-109-06-F-D-SM-P-FR vs 95278-101-18LF |
95278-501A18LF | Board Connector, | Amphenol FCi | TMM-109-06-F-D-SM-P-FR vs 95278-501A18LF |
95278-401K18LF | Board Connector | Amphenol FCi | TMM-109-06-F-D-SM-P-FR vs 95278-401K18LF |
95278-801B18LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMM-109-06-F-D-SM-P-FR vs 95278-801B18LF |