Datasheets
TMM-110-06-G-D-SM-FR by: Samtec Inc

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Part Details for TMM-110-06-G-D-SM-FR by Samtec Inc

Overview of TMM-110-06-G-D-SM-FR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ621-T1B-AT Renesas Electronics Corporation Pch Single Power Mosfet -12V -3.5A 44Mohm Tmm/Sc-96
UPA1952TE-T1-AT Renesas Electronics Corporation Pch Dual Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95
UPA1902TE-T1-A Renesas Electronics Corporation Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95

Price & Stock for TMM-110-06-G-D-SM-FR

Part # Distributor Description Stock Price Buy
DISTI # TMM-110-06-G-D-SM-
Avnet Americas Connector Unshrouded Header 20 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-110-06-G-D-SM-) Min Qty: 350 Package Multiple: 350 Container: Reel 0
  • 1 $2.9600
  • 700 $2.1400
  • 1,050 $1.8700
  • 2,450 $1.3200
  • 14,000 $0.7700
$0.7700 / $2.9600 Buy Now
DISTI # 200-TMM11006GDSMFR
Mouser Electronics Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch 0
  • 350 $4.4200
$4.4200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 350 $3.2000
  • 700 $2.2200
  • 1,050 $2.0000
  • 2,800 $1.4000
  • 5,250 $1.3800
  • 7,700 $1.3600
  • 10,150 $1.3400
$1.3400 / $3.2000 Buy Now
DISTI # 000000000006253043
Sager Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 350 0
  • 350 $2.9600
  • 700 $2.1400
  • 1,050 $1.8700
  • 2,450 $1.3200
  • 14,000 $0.7700
  • 37,800 $0.7100
$0.7100 / $2.9600 Buy Now
DISTI # TMM-110-06-G-D-SM-FR
Avnet Abacus Connector Unshrouded Header 20 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMM-110-06-G-D-SM-FR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 350 $3.2000
  • 700 $2.2200
  • 1,050 $2.0000
  • 2,800 $1.4000
  • 5,250 $1.3800
  • 7,700 $1.3600
  • 10,150 $1.3400
$1.3400 / $3.2000 Buy Now
DISTI # 5f7caa9be56a7140586e1157
Samtec Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 350 Lead time: 0 Weeks, 5 Days Container: Tape & Reel 0
  • 350 $2.9600
  • 700 $2.1400
  • 1,050 $1.8700
  • 2,450 $1.3200
  • 14,000 $0.7700
  • 37,800 $0.7100
  • 82,250 $0.6600
$0.6600 / $2.9600 Buy Now

Part Details for TMM-110-06-G-D-SM-FR

TMM-110-06-G-D-SM-FR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMM-110-06-G-D-SM-FR Part Data Attributes

TMM-110-06-G-D-SM-FR Samtec Inc
Buy Now Datasheet
Compare Parts:
TMM-110-06-G-D-SM-FR Samtec Inc Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.155 inch
Body Depth 0.109 inch
Body Length 0.79 inch
Connector Type BOARD CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.27 mm
Plating Thickness 20u inch
Rated Current (Signal) 3.2 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for TMM-110-06-G-D-SM-FR

This table gives cross-reference parts and alternative options found for TMM-110-06-G-D-SM-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-110-06-G-D-SM-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
95278-501B20LF Board Connector, Amphenol FCi TMM-110-06-G-D-SM-FR vs 95278-501B20LF
95278-401B20LF Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi TMM-110-06-G-D-SM-FR vs 95278-401B20LF
95278-101B20 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi TMM-110-06-G-D-SM-FR vs 95278-101B20
95278-401T20LF Board Connector, Amphenol FCi TMM-110-06-G-D-SM-FR vs 95278-401T20LF
95278-501-20LF BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating Amphenol Communications Solutions TMM-110-06-G-D-SM-FR vs 95278-501-20LF
95278-401B20LF BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions TMM-110-06-G-D-SM-FR vs 95278-401B20LF
95278-801A20LF BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating Amphenol Communications Solutions TMM-110-06-G-D-SM-FR vs 95278-801A20LF
95278-401A20LF BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating Amphenol Communications Solutions TMM-110-06-G-D-SM-FR vs 95278-401A20LF
95278-401K20LF Board Connector Amphenol FCi TMM-110-06-G-D-SM-FR vs 95278-401K20LF
95278-501T20LF Board Connector, Amphenol FCi TMM-110-06-G-D-SM-FR vs 95278-501T20LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMM-110-06-G-D-SM-FR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMM-110-06-G-D-SM-FR by Samtec Inc

Select Manufacturer
Which Manufacturer of TMM-110-06-G-D-SM-FR would you like to use for your alert(s)?
  • Please alert me when TMM-110-06-G-D-SM-FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMM-110-06-G-D-SM-FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMM-110-06-G-D-SM-FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMM-110-06-G-D-SM-FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMM-110-06-G-D-SM-FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMM-110-06-G-D-SM-FR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: