-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P6739
|
Newark | Low Profile Tiger Eye Header Strips, 2.00 Mm Pitch Rohs Compliant: Yes |Samtec TMM-113-01-G-D-SM-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3400 / $2.5800 | Buy Now |
DISTI #
612-TMM-113-01-G-D-SM-P-TRCT-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 275 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8763 | Buy Now |
DISTI #
TMM-113-01-G-D-SM-
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-113-01-G-D-SM-) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 1997 Factory Stock |
|
$2.8600 / $4.3700 | Buy Now |
DISTI #
200-TMM11301GDSMPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$1.1800 / $3.5800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $3.5800 | Buy Now | |
DISTI #
000000000000156313
|
Sager | Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch Min Qty: 1 | 1997 |
|
$1.9700 / $3.5800 | Buy Now |
DISTI #
TMM-113-01-G-D-SM-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 26 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-113-01-G-D-SM-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.1800 / $3.5800 | Buy Now | |
DISTI #
5cd928b9cd7c1c4c388435b3
|
Samtec | Low Profile Tiger Eye™ Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1997 |
|
$1.1800 / $3.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-113-01-G-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-113-01-G-D-SM-P-TR
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.155 inch | |
Body Depth | 0.109 inch | |
Body Length | 1.027 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.27 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TMM-113-01-G-D-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-113-01-G-D-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-113-06-T-D-SM-P-FR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-113-01-G-D-SM-P-TR vs TMM-113-06-T-D-SM-P-FR |
TMM-113-05-S-D-SM-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-113-01-G-D-SM-P-TR vs TMM-113-05-S-D-SM-P-TR |
TMM-113-06-F-D-SM-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-113-01-G-D-SM-P-TR vs TMM-113-06-F-D-SM-P-TR |
TMM-113-06-T-D-SM-FR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-113-01-G-D-SM-P-TR vs TMM-113-06-T-D-SM-FR |