Part Details for TMM27512AD-250 by Toshiba America Electronic Components
Overview of TMM27512AD-250 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TMM27512AD-250
TMM27512AD-250 CAD Models
TMM27512AD-250 Part Data Attributes:
|
TMM27512AD-250
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMM27512AD-250
Toshiba America Electronic Components
IC 64K X 8 UVPROM, 250 ns, CDIP28, CERDIP-28, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.2 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TMM27512AD-250
This table gives cross-reference parts and alternative options found for TMM27512AD-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM27512AD-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN27512G-25 | UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERDIP-28 | Hitachi Ltd | TMM27512AD-250 vs HN27512G-25 |
M27512-25F6 | 64KX8 UVPROM, 250ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | TMM27512AD-250 vs M27512-25F6 |
AM27C512DE | UVPROM, 64KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | TMM27512AD-250 vs AM27C512DE |
AM27C512-255DE | UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMM27512AD-250 vs AM27C512-255DE |
M27C512-25F1 | 64KX8 UVPROM, 250ns, CDIP28, CERAMIC, DIP-28 | STMicroelectronics | TMM27512AD-250 vs M27C512-25F1 |
AM27C512-250/BXA | UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMM27512AD-250 vs AM27C512-250/BXA |
TMS27C512-25JL | 524 288-Bit Programmable Read-Only Memory 28-CDIP 0 to 70 | Texas Instruments | TMM27512AD-250 vs TMS27C512-25JL |
QD27C513-250V10 | UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERDIP-28 | Intel Corporation | TMM27512AD-250 vs QD27C513-250V10 |
AM27C512-255DCB | UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | TMM27512AD-250 vs AM27C512-255DCB |
M27C512-25F6 | 64KX8 UVPROM, 250ns, CDIP28, CERAMIC, DIP-28 | STMicroelectronics | TMM27512AD-250 vs M27C512-25F6 |