-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4240
|
Newark | Diac/Sidac, 28 V, 36 V, 100 A, Minimelf, 2 Rohs Compliant: Yes |Stmicroelectronics TMMDB3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 769 |
|
$0.1760 / $0.6350 | Buy Now |
DISTI #
55AC3947
|
Newark | Stmtmmdb3 |Stmicroelectronics TMMDB3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3275-1-ND
|
DigiKey | DIAC 28-36V 2A MINIMELF Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
129219 In Stock |
|
$0.0729 / $0.3400 | Buy Now |
DISTI #
TMMDB3
|
Avnet Americas | Thyristor DIAC 2-Pin Mini-MELF T/R - Tape and Reel (Alt: TMMDB3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0723 / $0.0754 | Buy Now |
DISTI #
TMMDB3
|
Avnet Americas | Thyristor DIAC 2-Pin Mini-MELF T/R - Rail/Tube (Alt: TMMDB3) RoHS: Compliant Min Qty: 10000 Package Multiple: 600 Container: Tube | 0 |
|
$1.9860 | Buy Now |
DISTI #
TMMDB3
|
Avnet Americas | Thyristor DIAC 2-Pin Mini-MELF T/R - Tape and Reel (Alt: TMMDB3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0676 / $0.0769 | Buy Now |
DISTI #
511-TMMDB3
|
Mouser Electronics | Diacs 32 Volt Trigger RoHS: Compliant | 18266 |
|
$0.0720 / $0.3400 | Buy Now |
|
STMicroelectronics | DIAC RoHS: Compliant Min Qty: 1 | 18266 |
|
$0.1800 / $0.3300 | Buy Now |
|
Future Electronics | TMMDB3 Series 2 A 32 V Trigger Diode DIAC Surface Mount - MINI MELF RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$0.0446 / $0.0502 | Buy Now |
|
Future Electronics | TMMDB3 Series 2 A 32 V Trigger Diode DIAC Surface Mount - MINI MELF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0715 / $0.0814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMMDB3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TMMDB3
STMicroelectronics
DIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |
This table gives cross-reference parts and alternative options found for TMMDB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMDB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMMDB3 | DIAC, 36V V(BO) Max, MINI MELF-2 | Micro Commercial Components | TMMDB3 vs TMMDB3 |
TMMDB3-TP | DIAC, 36V V(BO) Max, MINI MELF-2 | Micro Commercial Components | TMMDB3 vs TMMDB3-TP |