Part Details for TMMH-113-04-F-DV-ES-A-M-TR by Samtec Inc
Overview of TMMH-113-04-F-DV-ES-A-M-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMMH-113-04-F-DV-ES-A-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TMMH-113-04-F-DV-ES-A-M-TR-ND
|
DigiKey | LOW PROFILE HEADER STRIPS WITH E Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9278 | Buy Now |
DISTI #
TMMH-113-04-F-DV-E
|
Avnet Americas | Connector Partial Shroud Header 26 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TMMH-113-04-F-DV-E) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.0400 / $4.7200 | Buy Now |
DISTI #
200-TMMH1134FVESAMTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.8000 / $3.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $4.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8200 / $4.7200 | Buy Now |
DISTI #
5cd929fccd7c1c4c3885b398
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.8200 / $4.7200 | Buy Now |
DISTI #
TMMH-113-04-F-DV-ES-A-M-TR
|
Toby Electronics | TMMH - Samtec 2mm Flexible Surface Mount Header 2mm Body Height Min Qty: 125 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$1.7561 / $4.2634 | Buy Now |
Part Details for TMMH-113-04-F-DV-ES-A-M-TR
TMMH-113-04-F-DV-ES-A-M-TR CAD Models
TMMH-113-04-F-DV-ES-A-M-TR Part Data Attributes
|
TMMH-113-04-F-DV-ES-A-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMMH-113-04-F-DV-ES-A-M-TR
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.25 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.142 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.355 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMMH-113-04-F-DV-ES-A-M-TR
This table gives cross-reference parts and alternative options found for TMMH-113-04-F-DV-ES-A-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMMH-113-04-F-DV-ES-A-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMMH-113-04-F-DV-ES-A-M-FR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMMH-113-04-F-DV-ES-A-M-TR vs TMMH-113-04-F-DV-ES-A-M-FR |