Part Details for TMOV14RP140E by Littelfuse Inc
Overview of TMOV14RP140E by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV14RP140E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8093
|
Newark | Metal Oxide Varistor, 140V 360V Rad, Voltage Rating Vac:140V, Voltage Rating Vdc:180V, Product Range:Tmov Series, Clamping Voltage Vc Max:360V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20µs:6Ka, Capacitance, Cd:900Pf Rohs Compliant: Yes |Littelfuse TMOV14RP140E RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9120 / $1.0200 | Buy Now |
DISTI #
F4004-ND
|
DigiKey | VARISTOR 220V 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1200 In Stock |
|
$0.8315 / $1.3900 | Buy Now |
DISTI #
576-TMOV14RP140E
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 1334 |
|
$0.9510 / $1.3900 | Buy Now |
|
Future Electronics | TMOV® Series 240 VDC 140 V RMS 360 V Clamp 6000 A 900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.8150 / $0.8800 | Buy Now |
|
Future Electronics | TMOV® Series 240 VDC 140 V RMS 360 V Clamp 6000 A 900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.8150 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |
DISTI #
TMOV14RP140E
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.8300 | Buy Now |
DISTI #
TMOV14RP140E
|
TME | Varistor: metal-oxide, THT, 140VAC, 180VDC, 220V, 6kA, TMOV, 55J Min Qty: 1200 | 0 |
|
$0.8200 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 220V 6KA 140VAC 180VDC THT | 0 |
|
$1.4095 / $1.5505 | RFQ |
Part Details for TMOV14RP140E
TMOV14RP140E CAD Models
TMOV14RP140E Part Data Attributes
|
TMOV14RP140E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP140E
Littelfuse Inc
Varistor, 55J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for TMOV14RP140E
This table gives cross-reference parts and alternative options found for TMOV14RP140E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV14RP140E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV14R140E | RESISTOR, VOLTAGE DEPENDENT, 240V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP140E vs TMOV14R140E |