Part Details for TMOV14RP275M by Littelfuse Inc
Overview of TMOV14RP275M by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMOV14RP275M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2459
|
Newark | Varistor, Mov, 710V, Disc 14Mm, Voltage Rating Vac:275V, Voltage Rating V Dc:350V, Product Range:Itmov Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 14Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current Rohs Compliant: Yes |Littelfuse TMOV14RP275M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$0.9540 / $2.1700 | Buy Now |
DISTI #
01P8119
|
Newark | Metal Oxide Varistor, 275V 710V Rad, Voltage Rating Vac:275V, Voltage Rating Vdc:350V, Product Range:Itmov Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka, Capacitance, Cd:450Pf Rohs Compliant: Yes |Littelfuse TMOV14RP275M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
F4017-ND
|
DigiKey | VARISTOR 430V 6KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3183 In Stock |
|
$0.8919 / $1.4900 | Buy Now |
DISTI #
576-TMOV14RP275M
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant | 479 |
|
$0.9050 / $2.1300 | Buy Now |
|
Future Electronics | TMOV® Series 473 VDC 275 V RMS 710 V Clamp 6000 A 450 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$0.8750 / $0.9550 | Buy Now |
|
Future Electronics | TMOV® Series 473 VDC 275 V RMS 710 V Clamp 6000 A 450 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$0.8750 / $0.9550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
DISTI #
TMOV14RP275M
|
TTI | Varistors THERMALLY PROTECTED VARISTOR 14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.8700 / $0.9100 | Buy Now |
DISTI #
TMOV14RP275M
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 6kA, iTMOV, 110J Min Qty: 1 | 1000 |
|
$0.8878 / $1.5276 | Buy Now |
|
ComSIT USA | RADIAL LEAD VARISTOR Varistor, 110J, Through Hole Mount RoHS: Compliant | Europe - 500 |
|
RFQ |
Part Details for TMOV14RP275M
TMOV14RP275M CAD Models
TMOV14RP275M Part Data Attributes
|
TMOV14RP275M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV14RP275M
Littelfuse Inc
Varistor, 110J, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 350 V |
Alternate Parts for TMOV14RP275M
This table gives cross-reference parts and alternative options found for TMOV14RP275M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV14RP275M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20RP140ML2T7 | Varistor, 110J, Through Hole Mount | Littelfuse Inc | TMOV14RP275M vs TMOV20RP140ML2T7 |
V275LU20CX10 | RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP275M vs V275LU20CX10 |
TMOV20RP140ML2B7 | Varistor, 110J, Through Hole Mount | Littelfuse Inc | TMOV14RP275M vs TMOV20RP140ML2B7 |
V275LT20CX10 | RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP275M vs V275LT20CX10 |
V275LS20CX10 | RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP275M vs V275LS20CX10 |
TMOV20RP140E | Varistor, 110J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV14RP275M vs TMOV20RP140E |